VPH Series Power Inductors - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 23.3uH 0.41A 0.14ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 200

Inductors / Transformers Unshielded 23.3 uH 20 % 970 mA 140 mOhms - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 132uH 0.07A 0.14ohms Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200
Reel: 200

Inductors / Transformers 132 uH 30 % 70 mA 140 mOhms - 40 C + 85 C Standard 17.1 mm 16 mm 8.4 mm Ferrite VPH Reel
Eaton Electronics Power Inductors - SMD 7.94uH 1.94A 0.0828ohms Non-Stocked Lead-Time 12 Weeks
Min.: 140
Mult.: 140
Reel: 140

Inductors / Transformers 7.94 uH 20 % 1.94 A 82.8 mOhms Standard 18 mm 18 mm 10 mm VPH Reel
Eaton Electronics Power Inductors - SMD 10.1uH 1.52A 0.0828ohms Non-Stocked Lead-Time 12 Weeks
Min.: 140
Mult.: 140
Reel: 140

Inductors / Transformers Unshielded 10.1 uH 20 % 1.52 A 82.8 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Reel
Eaton Electronics Power Inductors - SMD 12.7uH 1.21A 0.0828ohms Non-Stocked Lead-Time 12 Weeks
Min.: 140
Mult.: 140
Reel: 140

Inductors / Transformers Unshielded 12.7 uH 20 % 1.21 A 82.8 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Reel
Eaton Electronics Power Inductors - SMD 159.65uH 0.11A 0.0828ohms Non-Stocked Lead-Time 12 Weeks
Min.: 140
Mult.: 140
Reel: 140

Inductors / Transformers 159.65 uH 30 % 110 mA 82.8 mOhms Standard 18 mm 18 mm 10 mm VPH Reel
Eaton Electronics Power Inductors - SMD 7.63uH 3.07A 0.0711ohms Non-Stocked Lead-Time 12 Weeks
Min.: 115
Mult.: 115
Reel: 115

Inductors / Transformers Unshielded 7.63 uH 20 % 3.07 A 71.1 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Reel
Eaton Electronics Power Inductors - SMD 173uH 0.14A 0.0711ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 173 uH 30 % 1.7 A 71.1 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 173uH 0.14A 0.0711ohms Non-Stocked Lead-Time 12 Weeks
Min.: 115
Mult.: 115
Reel: 115

Inductors / Transformers 173 uH 30 % 140 mA 71.1 mOhms Standard 21 mm 21 mm 10.8 mm VPH Reel
Eaton Electronics Power Inductors - SMD 9.65uH 2.43A 0.0711ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 115

Inductors / Transformers 9.65 uH 20 % 2.43 A 71.1 mOhms Standard 21 mm 21 mm 10.8 mm VPH Reel, Cut Tape, MouseReel