VPH Series Power Inductors - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 21.6uH 0.53A 0.159ohms 2.205In Stock
Min.: 1
Mult.: 1
Reel: 300

Inductors / Transformers Unshielded 21.6 uH 20 % 950 mA 159 mOhms 530 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 201.6uH 0.04A 0.344ohms 1.019In Stock
Min.: 1
Mult.: 1
Reel: 600

Inductors / Transformers Unshielded 201.6 uH 30 % 550 mA 344 mOhms 40 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.6uH 0.99A 0.159ohms 340In Stock
Min.: 1
Mult.: 1
Reel: 300

Inductors / Transformers Unshielded 11.6 uH 20 % 950 mA 159 mOhms 990 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 160uH 0.07A 0.159ohms 421In Stock
Min.: 1
Mult.: 1
Reel: 300

Inductors / Transformers Unshielded 160 uH 30 % 950 mA 159 mOhms 70 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22.3uH 1.05A 0.0711ohms 764In Stock
Min.: 1
Mult.: 1
Reel: 115

Inductors / Transformers Unshielded 22.3 uH 20 % 1.05 A 71.1 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 14.7uH 0.53A 0.344ohms 525In Stock
Min.: 1
Mult.: 1
Reel: 600

Inductors / Transformers Unshielded 14.7 uH 20 % 550 mA 344 mOhms 530 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 9.3uH 1.02A 0.14ohms 100In Stock
Min.: 1
Mult.: 1
Reel: 200

Inductors / Transformers Unshielded 9.3 uH 20 % 970 mA 140 mOhms 1.02 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.3uH 1.39A 0.159ohms 272In Stock
Min.: 1
Mult.: 1
Reel: 300

Inductors / Transformers Unshielded 8.3 uH 20 % 950 mA 159 mOhms 1.39 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10.9uH 0.72A 0.344ohms 376In Stock
1.200Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 600

Inductors / Transformers Unshielded 10.9 uH 20 % 550 mA 344 mOhms 720 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 27.4uH 0.29A 0.344ohms 612In Stock
230Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 600

Inductors / Transformers Unshielded 27.4 uH 20 % 550 mA 344 mOhms 290 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 14.2uH 0.67A 0.14ohms 446In Stock
Min.: 1
Mult.: 1
Reel: 200

Inductors / Transformers Unshielded 14.2 uH 20 % 970 mA 140 mOhms 670 mA - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12uH 1.96A 0.0711ohms 230In Stock
Min.: 1
Mult.: 1
Reel: 115

Inductors / Transformers Unshielded 12 uH 20 % 1.96 A 71.1 mOhms 1.96 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22.3uH 1.05A 0.0711ohms 518In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 22.3 uH 20 % 1.7 A 71.1 mOhms 1.95 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 6.6uH 1.74A 0.159ohms 169In Stock
Min.: 1
Mult.: 1
Reel: 300

Inductors / Transformers Unshielded 6.6 uH 20 % 950 mA 159 mOhms 1.74 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 7.94uH 1.94A 0.0828ohms 36In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 7.94 uH 20 % 1.41 A 82.8 mOhms 1.94 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 10.1uH 1.52A 0.0828ohms 4In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 10.1 uH 20 % 1.41 A 82.8 mOhms 1.52 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 7.63uH 3.07A 0.0711ohms 41In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 7.63 uH 20 % 1.7 A 71.1 mOhms 3.07 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 9.65uH 2.43A 0.0711ohms 5In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 9.65 uH 20 % 1.7 A 71.1 mOhms 2.43 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 12uH 1.96A 0.0711ohms 25In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 12 uH 20 % 1.7 A 71.1 mOhms 1.96 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 12.7uH 1.21A 0.0828ohms 24In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 12.7 uH 20 % 1.41 A 82.8 mOhms 1.21 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 23.7uH 0.65A 0.0828ohms 7In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 23.7 uH 20 % 1.41 A 82.8 mOhms 650 mA - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 23.7uH 0.65A 0.0828ohms 56In Stock
Min.: 1
Mult.: 1
Reel: 140

Inductors / Transformers Unshielded 23.7 uH 20 % 650 mA 82.8 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 159.65uH 0.11A 0.0828ohms 16In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 159.65 uH 30 % 1.41 A 82.8 mOhms 110 mA - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 8.5uH 0.92A 0.344ohms Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

Inductors / Transformers 8.5 uH 20 % 920 mA 344 mOhms - 40 C + 85 C Standard 12.9 mm 9.2 mm 6.2 mm Ferrite VPH Reel
Eaton Electronics Power Inductors - SMD 7.94uH 1.19A 0.14ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 200

Inductors / Transformers Unshielded 7.94 uH 20 % 970 mA 140 mOhms 1.19 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VPH Reel, Cut Tape, MouseReel