MLP Series Power Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1300mA, 1 H, 130mO 2.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.3 A 100 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1400mA, 1.5H, 130mO 2.540In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 1.4 A 100 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1100mA, 2.2 H, 156mO 2.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1100mA, 2.2 H, 156mO 1.720In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 800mA, 4.7H, 312mO 1.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 800 mA 240 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 800mA, 4.7 H, 286mO 2.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 800 mA 220 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 1.5 H, 117mO 4.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 800mA, 4.7 H, 351mO 3.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 4.7 uH 20 % 800 mA 270 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 1 H, 150mO 41In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 1.2 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1500mA, 0.47 H, 87.5mO 1.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 1.5 A 70 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 689mohms 500mA PWR Multi Ferrite
15.130Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 8.000

Power Inductor 0402 (1005 metric) Shielded 1 uH 20 % 500 mA 530 mOhms - 40 C + 125 C Standard 1 mm 0.5 mm 0.75 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 2.2 H, 143mO
6.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.2 A 110 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 700mA, 1.5H, 351mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 700 mA 270 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1100mA, 0.47 H, 143mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.1 A 110 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1000mA, 4.7 H, 169mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1 A 130 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1200mA, 1.5H, 117mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 1400mA, 1.5H, 130mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 1.4 A 100 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 900mA, 3.3 H, 260mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 900 mA 200 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1600mA, 0.47 H, 65mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 1.6 A 50 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1150mA, 1.5H, 175mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.15 A 140 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel