MLP Series Power Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.47uH 20% 10MHz 600mA 14.405In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Power Inductor Unshielded 470 nH 20 % 600 mA 340 mOhms Standard 1 mm 0.5 mm 0.7 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 14.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.5 A 85 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 22.104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 2.2 H, 299mO 16.518In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 800mA, 1 H, 299mO 2.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 750mA, 2.2 H, 390mO 6.938In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 750 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1200mA, 0.47 H, 117mO 7.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.2 A 90 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1000mA, 4.7 H, 169mO 11.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1 A 130 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 10MHz 700mA 5.661In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Power Inductor Unshielded 330 nH 20 % 700 mA 300 mOhms Standard 1 mm 0.5 mm 0.7 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 47.918In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1 A 150 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 3.3 H, 150mO 15.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 3.3 uH 20 % 1.2 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 27.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 4.7 uH 20 % 1.1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 13.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 700 mA 280 mOhms - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1000mA, 2.2 H, 212.5mO 15.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1 A 170 mOhms - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 700mA, 1 H, 390mO 4.589In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 700mA, 1 H, 390mO 3.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 700 mA 300 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 6.693In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 600 mA 360 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -40 to +125 degC, 800mA, 0.47 H, 260mO 296In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 800 mA 200 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.95 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.6mm, -40 to +125 degC, 800mA, 0.47 H, 286mO 4.655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 800 mA 220 mOhms - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.75 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 1 UH 20% 4.344In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1100mA, 1.5 H, 156mO 5.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1300mA, 0.47 H, 91mO 2.400In Stock
4.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.3 A 70 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1300mA, 0.54 H, 84.5mO 2.888In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 540 nH 20 % 1.3 A 65 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 6.393In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1000mA, 1.5 H, 208mO 7.703In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel