PCV Series Power Inductors - Leaded

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 8.9A 12mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 4.7 uH 15 % 8.9 A 12 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 4.3A 50mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 47 uH 10 % 4.3 A 50 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 14 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 82uH UnShld 10% 2.8A 110mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 82 uH 10 % 2.8 A 110 mOhms - 40 C + 85 C Standard PCB Mount 16.5 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 6A 26mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 10 uH 6 A 26 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 7.1A 20mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 10 uH 7.1 A 20 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 10.9A 13mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 16 mm x 27.9 mm Unshielded 10 uH 10 % 10.9 A 13 mOhms - 40 C + 85 C Standard PCB Mount 27.9 mm 16 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 3.4A 72mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 3.4 A 72 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 4.9A 55mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 100 uH 10 % 4.9 A 55 mOhms - 40 C + 85 C Standard PCB Mount 35.6 mm 22.9 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1.5uH UnShld 15% 18.2A 3mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 22.9 mm Unshielded 1.5 uH 15 % 18.2 A 3 mOhms - 40 C + 85 C Standard PCB Mount 22.9 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1.8uH UnShld 18.2A 6mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 1.8 uH 18.2 A 6 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 1.8uH UnShld 15% 19.3A 3mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 27.9 mm Unshielded 1.8 uH 15 % 19.3 A 3 mOhms - 40 C + 85 C Standard PCB Mount 27.9 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 2.8A 150mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 180 uH 2.8 A 150 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 5.5A 35mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 5.5 A 35 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 6.9A 23mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 6.9 A 23 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 10.4A 18mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial 17.8 mm x 17.8 mm x 35.6 mm Unshielded 22 uH 10 % 10.4 A 18 mOhms - 40 C + 85 C Standard PCB Mount 17.8 mm 17.8 mm 35.6 mm 17.8 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 300uH UnShld 3.4A 160mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 300 uH 3.4 A 160 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 390uH UnShld 10% 3A 190mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 390 uH 10 % 3 A 190 mOhms - 40 C + 85 C Standard PCB Mount 27.9 mm 25.4 mm 17.8 mm PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 7.5A 21mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 4.7 uH 7.5 A 21 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 9.1A 12mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 4.7 uH 9.1 A 12 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 11.8A 12mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 4.7 uH 15 % 11.8 A 12 mOhms - 40 C + 85 C Standard PCB Mount 15.7 mm 27.9 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 6.3A 33mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 47 uH 6.3 A 33 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 10% 8.2A 22mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Power Choke Radial 22.9 mm x 35.6 mm Unshielded 47 uH 10 % 8.2 A 22 mOhms - 40 C + 85 C Standard PCB Mount 1.52 mm 35.6 mm 22.9 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10.5A 15mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 10 uH 10.5 A 15 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 10.3A 15mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 10 % 10.3 A 15 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 21.84 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 10% 11.8A 20mOhms Non-Stocked

Choke Radial Unshielded 15 uH 10 % 11.8 A 20 mOhms - 40 C + 85 C Standard PCB Mount 35.6 mm 17.8 mm Ferrite PCV Tray