PCV Series Power Inductors - Leaded

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 10.1A 32mOhms 3.129In Stock
Min.: 1
Mult.: 1

Power Choke Radial 26.67 mm x 25.4 mm Unshielded 100 uH 10 % 10.1 A 32 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 26.67 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 7.1A 17mOhms 1.466In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 19.1 mm Unshielded 10 uH 10 % 7.1 A 17 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 8A 48mOhms 22In Stock
Min.: 1
Mult.: 1

Power Choke Radial 36.58 mm x 26.67 mm Unshielded 180 uH 10 % 8 A 48 mOhms - 40 C + 85 C Standard PCB Mount 26.67 mm 36.58 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 2.1A 210mOhms 6In Stock
49Expected 06/03/2026
Min.: 1
Mult.: 1

Power Choke Radial 14 mm x 30.5 mm Unshielded 220 uH 10 % 2.1 A 210 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 14 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 11.9A 12mOhms 96In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 4.7 uH 15 % 11.9 A 12 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 6.6A 75mOhms 65In Stock
Min.: 1
Mult.: 1

Power Choke Radial 26.67 mm x 25.4 mm Unshielded 220 uH 10 % 6.6 A 75 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 26.67 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 47uH UnShld 5.3A 50mOhms 32In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 27.9 mm Unshielded 47 uH 10 % 5.3 A 50 mOhms - 40 C + 85 C Standard PCB Mount 27.9 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 7.6A 20mOhms 35In Stock
Min.: 1
Mult.: 1

Power Choke Radial 15.49 mm x 21.08 mm Unshielded 22 uH 10 % 7.6 A 20 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 15.49 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 4.3A 130mOhms 42In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 270 uH 4.3 A 130 mOhms Standard PCB Mount PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 5.2A 80mOhms 49In Stock
Min.: 1
Mult.: 1

Power Choke Radial 26.67 mm x 25.4 mm Unshielded 270 uH 10 % 5.2 A 80 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 26.67 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 390uH UnShld 10% 3.1A 190mOhms 54In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28 mm x 25.4 mm Unshielded 390 uH 10 % 3.1 A 190 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 28 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 4.4A 80mOhms 7In Stock
Min.: 1
Mult.: 1

Power Choke Radial 21.34 mm x 21.08 mm Unshielded 100 uH 10 % 4.4 A 80 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 21.34 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 680uH UnShld 10% 1.3A 700mOhms 15In Stock
Min.: 1
Mult.: 1

Power Choke Radial 17.78 mm x 21.08 mm Unshielded 680 uH 10 % 1.3 A 700 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 17.78 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 8.9A 23mOhms 23In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 22 uH 10 % 8.9 A 23 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1uH UnShld 15% 21.8A 2mOhms 209In Stock
Min.: 1
Mult.: 1

Power Choke Radial 15.2 mm x 17.3 mm Unshielded 1 uH 15 % 21.8 A 2 mOhms - 40 C + 85 C Standard PCB Mount 17.3 mm 15.2 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 7.4A 35mOhms 33In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 22 uH 10 % 7.4 A 35 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 3.6A 160mOhms 24In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28 mm x 25.4 mm Unshielded 270 uH 10 % 3.6 A 160 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 28 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 390uH UnShld 10% 3.9A 130mOhms 76In Stock
Min.: 1
Mult.: 1

Power Choke Radial 29.34 mm x 21.08 mm Unshielded 390 uH 10 % 3.9 A 130 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 29.34 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 10% 4A 170mOhms 15In Stock
Min.: 1
Mult.: 1

Power Choke Radial 30.73 mm x 26.67 mm Unshielded 560 uH 10 % 4 A 170 mOhms - 40 C + 85 C Standard PCB Mount 26.67 mm 30.73 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 16.4A 4mOhms 48In Stock
Min.: 1
Mult.: 1

Power Choke Radial 13.5 mm x 30.5 mm Unshielded 4.7 uH 15 % 16.4 A 4 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 13.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 5.5A 55mOhms 406In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.5 mm x 33 mm Unshielded 100 uH 10 % 5.5 A 55 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 16.5 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 1uH UnShld 15% 16.7A 3mOhms 35In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 19.1 mm Unshielded 1 uH 15 % 16.7 A 3 mOhms - 40 C + 85 C Standard PCB Mount 19.1 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 17A 6mOhms 53In Stock
Min.: 1
Mult.: 1

Power Choke Radial 19.1 mm x 45.7 mm Unshielded 10 uH 10 % 17 A 6 mOhms - 40 C + 85 C Standard PCB Mount 45.7 mm 19.1 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 150uH UnShld 10% 5.2A 65mOhms 1In Stock
49Expected 02/03/2026
Min.: 1
Mult.: 1

Power Choke Radial 17.3 mm x 33 mm Unshielded 150 uH 10 % 5.2 A 65 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 17.3 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 13A 15mOhms 50In Stock
98Expected 06/03/2026
Min.: 1
Mult.: 1

Power Choke Radial 16.8 mm x 33 mm Unshielded 22 uH 10 % 13 A 15 mOhms - 40 C + 85 C Standard PCB Mount 33 mm 16.8 mm Ferrite PCV Tray