MLF Series RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1.2 UH 10% 19.636In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.2 uH 10 % 80 mA 350 mOhms - 55 C + 125 C 45 150 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1.5 H, 400mO 4.734In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 5 % 80 mA 400 mOhms - 55 C + 125 C 45 140 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 1.5uH 400mohms 80mA +/-5% Fer AEC-Q200 6.483In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 5 % 80 mA 400 mOhms - 55 C + 125 C 45 140 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 400mohms 80mA +/-10% Fer AEC-Q200 3.063In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 10 % 80 mA 400 mOhms - 55 C + 125 C 45 140 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2012 1.8uH 5% 4.705In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.8 uH 5 % 80 mA 450 mOhms - 55 C + 125 C 45 130 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 80mA, 1.8 H, 450mO 12.282In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.8 uH 10 % 80 mA 450 mOhms - 55 C + 125 C 45 130 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8uH 450mohms 80mA +/-10% Fer AEC-Q200 3.811In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.8 uH 10 % 80 mA 450 mOhms - 55 C + 125 C 45 130 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8uH 450mohms 80mA +/-20% Fer AEC-Q200 4.429In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.8 uH 20 % 80 mA 450 mOhms - 55 C + 125 C 45 130 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2012 2.2uH 5% 6.317In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 5 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 500mohms 50mA +/-5% Fer AEC-Q200 5.463In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 5 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 50mA, 2.2 H, 500mO 3.851In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 500mohms 50mA +/-20% Fer AEC-Q200 98In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2012 2.7uH 5% 2.822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 2.7 uH 5 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7 UH 10% 2.543In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 2.7 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 50mA, 3.3 H, 600mO 5.426In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 5 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 3.3uH 600mohms 50mA +/-5% Fer AEC-Q200 553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 5 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 50mA, 3.3 H, 600mO 19.050In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 20 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9 UH 5% 4.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 5 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 3.9uH 10% 49In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-10% Fer AEC-Q200 1.911In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 30mA, 4.7 H, 700mO 9.847In Stock
10.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 5 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-5% Fer AEC-Q200 2.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 5 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7 UH 10% 11.308In Stock
28.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-10% Fer AEC-Q200 3.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel