810-VLS6045EX-151M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 150uH 10.359In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 760 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 20% 0.73ohm 6x6.3x4.5mm AEC-Q200 1.450In Stock
1.500Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 760 mOhms 900 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor Shielded 150 uH 20 % 900 mA 988 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel