810-VLS6045EX-4R7M Power Inductors - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 4.7 UH 20% 39.208In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 4.7 uH 20 % 4.2 A 27 mOhms 5.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 0.027ohms 5.8A AEC-Q200 1.518In Stock
3.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 4.7 uH 20 % 4.2 A 27 mOhms 5.8 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor Shielded 4.7 uH 20 % 5.8 A 35 mOhms 5.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 448In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2010-2 Shielded 4.7 uH 20 % 700 mA 408 mOhms 780 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 990In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Power Inductor Shielded 4.7 uH 20 % 1.15 A 318 mOhms 1.15 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 204In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 4.7 uH 30 % 3.2 A 26.5 mOhms 2.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 631In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3015-2 Shielded 4.7 uH 20 % 1 A 136 mOhms 1.1 A - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 593In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor Shielded 3.3 uH 30 % 6.5 A 30 mOhms 6.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 3.3 uH 30 % 3.4 A 21.5 mOhms 2.8 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H
510Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3010-2 Shielded 4.7 uH 20 % 810 mA 204 mOhms 900 mA - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H
2.092On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 4012-2 Shielded 4.7 uH 20 % 1.2 A 118 mOhms 1.4 A - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 4.7 uH 20 % 640 mA 462 mOhms 720 mA - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 4.7 uH 20 % 800 mA 332 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 4.7 uH 20 % 1.05 A 338 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 4.7 uH 20 % Standard Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 252008-2 Shielded 4.7 uH 20 % 610 mA 580 mOhms 680 mA - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 2012-2 Shielded 4.7 uH 20 % 700 mA 336 mOhms - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1212 (3030 metric) Shielded 4.7 uH 20 % 156 mOhms 1.05 A - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 3.3 uH 30 % 3.3 A 24 mOhms 4.3 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 1.339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 4.7 uH 20 % 1.7 A 30 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 4.7 uH 20 % 2.5 A 28.4 mOhms 1.6 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 4.7 uH 30 % 3.1 A 28 mOhms 3.6 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 2In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 4.7 uH 20 % 2.1 A 30 mOhms 2 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 3.3 uH 20 % 1.9 A 23 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 4.7 uH 20 % 1.8 A 30.6 mOhms 1.5 A - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel