09HCP Series RF inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded 100uH 20% RF CHOKE High Current 173In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 100 uH 20 % 2.3 A 103 mOhms 2 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 12uH 20% RF CHOKE High Current Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 12 uH 20 % 5 A 18 mOhms 5.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 220uH 20% RF CHOKE High Current 348In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 220 uH 20 % 1.4 A 226 mOhms 1.3 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 27uH 20% RF CHOKE High Current 138In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 27 uH 20 % 3.5 A 36 mOhms 3.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 33uH 20% RF CHOKE High Current 62In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 33 uH 20 % 3.1 A 37 mOhms 3.6 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents 285In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 470 uH 10 % 1 A 498 mOhms 900 mA - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 68uH 20% RF CHOKE High Current 34In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 68 uH 20 % 2.6 A 72 mOhms 2.5 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 1000uH 20% RF CHOKE High Current 175In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 1 mH 20 % 600 mA 1.02 Ohms 700 mA - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 15uH 20% RF CHOKE High Current 190In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 15 uH 20 % 4.6 A 20 mOhms 5.3 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 680uH 20% RF CHOKE High Current 123In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 680 uH 20 % 800 mA 644 mOhms 800 mA - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 150uH 20% RF CHOKE High Current 1In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 150 uH 20 % 1.6 A 173 mOhms 1.6 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 47uH 20% RF CHOKE High Current
184Expected 24/04/2026
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 47 uH 20 % 3.1 A 54 mOhms 3 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 10uH 20% RF CHOKE High Current Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

RF Choke Radial Unshielded 10 uH 20 % 6.7 A 14 mOhms - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 100 uH 10 % 2.3 A 103 mOhms 2 A - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 1 mH 10 % 600 mA 1.02 Ohms 700 mA - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 120 uH 10 % 1.9 A 128 mOhms 1.8 A - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 120uH 20% RF CHOKE High Current Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 120 uH 20 % 1.9 A 128 mOhms 1.8 A - 55 C + 85 C Standard PCB Mount 10.8 mm 11 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 1.2 mH 10 % 600 mA 1.2 Ohms 670 mA - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

RF Choke Radial 1.2 mH 20 % AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 150 uH 10 % 1.6 A 173 mOhms 1.6 A - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 18uH 20% RF CHOKE High Current Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

RF Choke Radial Unshielded 18 uH 20 % 4.8 A 24 mOhms - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 180 uH 10 % 1.5 A 191 mOhms 1.5 A - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 180uH 20% RF CHOKE High Current Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

RF Choke Radial Unshielded 180 uH 20 % 1.5 A 191 mOhms - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded 22uH 20% RF CHOKE High Current Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 22 uH 20 % 4.1 A 31 mOhms 4.3 A - 55 C + 85 C Standard PCB Mount 10.8 mm 11 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200

Pluggable Inductor Radial 12.5 mm x 10.8 mm Unshielded 220 uH 10 % 1.4 A 226 mOhms 1.3 A - 55 C + 150 C PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk