11PHC Series RF inductors - Leaded

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 0.01mH 10% RF CHOKE High Current 200In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 10 uH 10 % 4.07 A 30 mOhms 6.66 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 1.00mH 10% RF CHOKE High Current 201In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 1 mH 10 % 530 mA 1.6 Ohms 850 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 10mH 10% RF CHOKE High Current 70In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 10 mH 10 % 150 mA 15.78 Ohms 260 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 15mH 10% RF CHOKE High Current 68In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 15 mH 10 % 120 mA 28.75 Ohms 190 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 18mH 10% RF CHOKE High Current 180In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 18 mH 10 % 120 mA 32.2 Ohms 200 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.22mH 10% RF CHOKE High Current 175In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 220 uH 10 % 1 A 370 mOhms 1.68 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 22mH 10% RF CHOKE High Current 13In Stock
250Expected 27/03/2026
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 22 mH 10 % 100 mA 43 Ohms 160 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 2.70mH 10% RF CHOKE High Current 153In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 2.7 mH 10 % 330 mA 4.14 Ohms 470 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 27mH 10% RF CHOKE High Current 64In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 27 mH 10 % 100 mA 47 Ohms 140 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.33mH 10% RF CHOKE High Current 128In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 330 uH 10 % 970 mA 530 mOhms 1.42 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 33mH 10% RF CHOKE High Current 150In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 33 mH 10 % 80 mA 77 Ohms 120 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 39mH 10% RF CHOKE High Current 241In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 39 mH 10 % 80 mA 84 Ohms 120 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.47mH 10% RF CHOKE High Current 186In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 470 uH 10 % 720 mA 760 mOhms 1.17 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 47mH 10% RF CHOKE High Current 6In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 47 mH 10 % 70 mA 97 Ohms 90 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.56mH 10% RF CHOKE High Current 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 560 uH 10 % 740 mA 830 mOhms 1.1 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.70mH 10% RF CHOKE High Current 55In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 700 uH 10 % 560 mA 1.27 Ohms 960 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 0.76mH 10% RF CHOKE High Current 104In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 760 uH 10 % 540 mA 1.35 Ohms 960 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 1.60mH 10% RF CHOKE High Current 96In Stock
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 1.6 mH 10 % 500 mA 2.5 Ohms 700 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 12mH 10% RF CHOKE High Current
182Expected 06/05/2026
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Shielded 12 mH 10 % 130 mA 21.85 Ohms 230 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded 1.50mH 10% RF CHOKE High Current
400Expected 27/03/2026
Min.: 1
Mult.: 1

RF Choke Radial 10.5 mm x 15 mm Unshielded 1.5 mH 10 % 600 mA 2.33 Ohms 500 mA - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 10 uH 10 % 11PHC Reel
Fastron RF inductors - Leaded 0.10mH 10% RF CHOKE High Current Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250

RF Choke Radial 10.5 mm x 15 mm Unshielded 100 uH 10 % 1.84 A 160 mOhms 2.47 A - 55 C + 125 C Standard PCB Mount 15 mm 10.5 mm Ferrite 11PHC Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 100 uH 10 % 11PHC Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 1 mH 10 % 11PHC Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 10 mH 10 % 11PHC Reel