4600 Series Power Inductors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Murata Power Solutions Power Inductors - SMD Ind 4.7 H, 3.7A SM Drum shielded 494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 4.7 uH 30 % 3.7 A 37 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1 H, 6.8A SM Drum shielded 1.262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 1 uH 30 % 6.8 A 13 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 150 H, 0.72A SM Drum shielded 1.458In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 150 uH 20 % 720 mA 720 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 10 UH 20% 5In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 10 uH 20 % 2.4 A 66 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 100 UH 20% 795In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 100 uH 20 % 860 mA 500 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 1000 UH 20% 36In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 1 mH 20 % 270 mA 4.9 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 15 H, 2.2A SM Drum shielded 25In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 15 uH 20 % 2.2 A 94 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 220 H, 0.57A SM Drum shielded 121In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 220 uH 20 % 570 mA 1.05 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 3.3 UH 30% 79In Stock
1.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 3.3 uH 30 % 4.3 A 29 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 330 H, 0.46A SM Drum shielded 30In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 330 uH 20 % 460 mA 1.85 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 47 H, 1.25A SM Drum shielded 28In Stock
1.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 47 uH 20 % 1.25 A 260 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 470 H, 0.39A SM Drum shielded 465In Stock
2.000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 470 uH 20 % 390 mA 2.8 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 2.2 H, 5A SM Drum shielded
4.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 2.2 uH 30 % 5 A 21 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 22 UH 20%
4.500On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 22 uH 20 % 1.8 A 120 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 33 UH 20%
2.500On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 33 uH 20 % 1.45 A 190 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 6.8 H, 3.1A SM Drum shielded
2.779On Order
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 6.8 uH 30 % 3.1 A 52 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 68 UH 20%
1.995Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 68 uH 20 % 1.05 A 360 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel