5300 Series RF inductors - Leaded

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 39uH 10% 884In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 10 % 880 mA 260 mOhms - 55 C + 105 C 7.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 888In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 290 mA 2.4 Ohms 170 mA - 55 C + 105 C 1.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 6.8mH 10% 999In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 mH 10 % 59 mA 58 Ohms 36 mA - 55 C + 105 C 360 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 8.2uH 10% 223In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 uH 10 % 1.5 A 87 mOhms 1.1 A - 55 C + 105 C 32 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 12uH 10% 685In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 10 % 1.4 A 110 mOhms 880 mA - 55 C + 105 C 17 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 150uH 10% 879In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms 250 mA - 55 C + 105 C 3.2 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 15uH 10% 261In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 15 uH 10 % 1.2 A 150 mOhms 790 mA - 55 C + 105 C 13 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 220uH 10% 62In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 220 uH 10 % 320 mA 1.9 Ohms 200 mA - 55 C + 105 C 2.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 270uH 10% 74In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 310 mA 2.1 Ohms 180 mA - 55 C + 105 C 2.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 560uH 10% RF CHOKE 934In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 210 mA 600 mOhms 130 mA - 55 C + 105 C 1.3 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 933In Stock
Min.: 1
Mult.: 1

RF Choke Axial 18 uH 10 % 1.1 A 160 mOhms 10 MHz Standard PCB Mount 12.7 mm 4.06 mm 5300 Bulk
Bourns RF inductors - Leaded 3.3mH 10% 2.000In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.3 mH 10 % 83 mA 29 Ohms 52 mA - 55 C + 105 C 530 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 5.6mH 10% 6.323In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 5.6 mH 10 % 63 mA 50 Ohms 1.3 A - 55 C + 105 C 400 kHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.2uH 10% 633In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.2 uH 10 % 3.2 A 19 mOhms 2.7 A - 55 C + 105 C 170 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.5uH 10% 1.203In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.5 uH 10 % 3.1 A 20 mOhms 2.5 A - 55 C + 105 C 160 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 1.8uH 10% 724In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 1.8 uH 10 % 2.9 A 23 mOhms 2.1 A - 55 C + 105 C 150 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 2.2uH 10% 734In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.2 uH 10 % 2.6 A 31 mOhms 2 A - 55 C + 105 C 130 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 2.7uH 10% 251In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 10 % 2.5 A 33 mOhms 1.9 A - 55 C + 105 C 120 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 3.3uH 10% 939In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.3 uH 10 % 1.9 A 54 mOhms 1.7 A - 55 C + 105 C 110 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 3.9uH 10% 667In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 3.9 uH 10 % 1.8 A 60 mOhms 1.5 A - 55 C + 105 C 100 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 4.7uH 10% 540In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 4.7 uH 10 % 1.7 A 68 mOhms 1.4 A - 55 C + 105 C 86 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 5.6uH 10% 776In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 5.6 uH 10 % 1.6 A 74 mOhms 1.3 A - 55 C + 105 C 64 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 6.8uH 10% 114In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 6.8 uH 10 % 1.6 A 80 mOhms 1.2 A - 55 C + 105 C 44 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 10uH 10% 303In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 10 % 1.5 A 95 mOhms 970 mA - 55 C + 105 C 25 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 22uH 10% 1.076In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 uH 10 % 1 A 190 mOhms 640 mA - 55 C + 105 C 8.4 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk