AC6830R Series RF Inductors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Length Width Height Series Packaging
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-2%,4A, 19.998In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil 43 nH 2 % 4 A 7.9 mOhms - 25 C + 125 C 106 1.2 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,17.5nH+/-2%,4A, 20.970In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil 17.5 nH 2 % 4 A 4.5 mOhms - 25 C + 125 C 100 2.2 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,22nH+/-2%,4A, 20.432In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil 22 nH 2 % 4 A 5.2 mOhms - 25 C + 125 C 102 2.1 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,28nH+/-2%,4A, 20.907In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil 28 nH 2 % 4 A 6 mOhms - 25 C + 125 C 105 1.8 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,35.5nH+/-2%,4A, 20.950In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil 35.5 nH 2 % 4 A 6.8 mOhms - 25 C + 125 C 112 1.5 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,17.5nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 500
Reel: 500

Air Coil 17.5 nH 5 % 4 A 4.5 mOhms - 25 C + 125 C 100 2.2 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,22nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 500
Reel: 500

Air Coil 22 nH 5 % 4 A 5.2 mOhms - 25 C + 125 C 102 2.1 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,28nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 500
Reel: 500

Air Coil 28 nH 5 % 4 A 6 mOhms - 25 C + 125 C 105 1.8 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,35.5nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 500
Reel: 500

Air Coil 35.5 nH 5 % 4 A 6.8 mOhms - 25 C + 125 C 112 1.5 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel
Bourns RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-5%,4A, Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 500
Reel: 500

Air Coil 43 nH 5 % 4 A 7.9 mOhms - 25 C + 125 C 106 1.2 GHz 6.86 mm 3.18 mm 3.18 mm AC6830R Reel