BSPQ Series RF Inductors - SMD

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 0.6nH 500MHz 1100mA RDC=0.04mOhms 14.281In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 600 pH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH 500MHz 300mA RDC=0.70mOhms 6.035In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 15 nH 3 % 300 mA 700 mOhms 300 mA - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH 500MHz 1100mA RDC=0.04mOhms 14.676In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.4nH 500MHz 1100mA RDC=0.04mOhms 14.746In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.4 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 12 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8nH 500MHz 800mA RDC=0.08mOhms 14.085In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.8 nH 0.1 nH 800 mA 80 mOhms 800 mA - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH 500MHz 250mA RDC=0.82mOhms 13.844In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 22 nH 3 % 250 mA 820 mOhms 250 mA - 55 C + 125 C 20 3 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH 500MHz 600mA RDC=0.12mOhms 13.020In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.2 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.6nH 500MHz 600mA RDC=0.12mOhms 14.919In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.6 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3nH 500MHz 600mA RDC=0.12mOhms 14.904In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 8 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.6nH 500MHz 500mA RDC=0.17mOhms 14.790In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3.6 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4nH 500MHz 500mA RDC=0.17mOhms 13.790In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 4 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.1nH 500MHz 400mA RDC=0.25mOhms 14.735In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 5.1 nH 3 % 400 mA 250 mOhms 400 mA - 55 C + 125 C 20 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 7.5nH 500MHz 400mA RDC=0.30mOhms 13.474In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 7.5 nH 3 % 400 mA 300 mOhms 400 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 9.1nH 500MHz 300mA RDC=0.40mOhms 14.820In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.6 mm x 0.3 mm x 0.4 mm Shielded 9.1 nH 3 % 300 mA 400 mOhms 300 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.2nH +/-0.1nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.2nH +/-0.2nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.3nH +/-0.1nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.3nH +/-0.2nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.4nH +/-0.1nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.4nH +/-0.2nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.5nH +/-0.1nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.5nH +/-0.2nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.6nH +/-0.1nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.6nH +/-0.2nH Non-Stocked

BSPQ Reel
Pulse Electronics RF Inductors - SMD 040203 High Q Inductors 0.7nH +/-0.1nH Non-Stocked

BSPQ Reel