BWCM Series RF Inductors - SMD

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 15nH RDC=0.16Ohms 460mA 43.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 460 mA 160 mOhms 460 mA - 55 C + 125 C 30 5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 11nH Unshielded 260mA 470mOhms 0201 19.690In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 11 nH 5 % 470 mOhms 260 mA - 55 C + 125 C 37 7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8nH Unshielded 460mA 180mOhms 0201 19.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 6.8 nH 5 % 180 mOhms 460 mA - 55 C + 125 C 42 7.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 39 nH 5 % 456 mOhms 530 mA - 55 C + 125 C 28 3.4 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.1 mm x 0.7 mm x 0.5 mm Unshielded 3.6 nH 0.2 nH 30 mOhms 1.95 A - 55 C + 125 C 30 10 GHz Standard 1.1 mm 0.7 mm 0.5 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 5 % 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.4 nH 0.2 nH 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.7 nH 0.5 nH 50 mOhms 850 mA - 55 C + 125 C 20 15 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 4.7nH 2.685In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 3 % 750 mA 70 mOhms 750 mA - 55 C + 125 C 25 8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 56nH 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 360 mA 350 mOhms 360 mA - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 7.5nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 3 % 570 mA 130 mOhms 570 mA - 55 C + 125 C 25 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 10nH 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 2 % 500 mA 170 mOhms 500 mA - 55 C + 125 C 25 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 10nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 5 % 500 mA 170 mOhms 500 mA - 55 C + 125 C 25 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 11nH 350In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 2 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 2 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 1.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 5 % 500 mA 140 mOhms 500 mA - 55 C + 125 C 30 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 15nH 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 5 % 460 mA 160 mOhms 460 mA - 55 C + 125 C 30 5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 18nH 3.665In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 2 % 370 mA 270 mOhms 370 mA - 55 C + 125 C 25 4.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 18nH 3.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 5 % 370 mA 270 mOhms 370 mA - 55 C + 125 C 25 4.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 27nH 3.510In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 27 nH 5 % 280 mA 520 mOhms 280 mA - 55 C + 125 C 25 3.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.8nH 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 5 % 700 mA 90 mOhms 700 mA - 55 C + 125 C 25 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 3 % 750 mA 70 mOhms 750 mA - 55 C + 125 C 25 10 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 3 % 540 mA 140 mOhms 540 mA - 55 C + 125 C 25 5.5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 2 % 310 mA 300 mOhms 310 mA - 55 C + 125 C 25 4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 22 nH 5 % 310 mA 300 mOhms 310 mA - 55 C + 125 C 25 4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel