BWCS Series RF Inductors - SMD

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 5 % 83 mOhms 760 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 68nH RDC=0.34Ohms 600mA 27.708In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 2 % 600 mA 340 mOhms 600 mA - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 2 % 200 mOhms 600 mA - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 680nH RDC=2.20Ohms 190mA 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 2 % 190 mA 2.2 Ohms 190 mA - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 82nH RDC=0.42Ohms 400mA 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 2 % 400 mA 420 mOhms 400 mA - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 39nH 34.758In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms 500 mA - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.34Ohms 500mA 25.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 56 nH 2 % 500 mA 340 mOhms 500 mA - 40 C + 125 C 60 1.55 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.7 nH 5 % 120 mOhms 640 mA - 40 C + 125 C 16 10.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 5 % 66 mOhms 840 mA - 40 C + 125 C 19 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 130 mOhms 700 mA - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 47 nH 5 % 280 mOhms 600 mA - 40 C + 125 C 38 2.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 5 % 1.25 Ohms 240 mA - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 12.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 nH 5 % 100 mOhms 600 mA - 40 C + 125 C 60 4.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 47 nH 5 % 160 mOhms 1 A - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH RDC=0.22Ohms 600mA 27.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 2 % 600 mA 220 mOhms 600 mA - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.31Ohms 600mA 28.213In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 600 mA 310 mOhms 600 mA - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH RDC=0.58Ohms 400mA 25.343In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 2 % 400 mA 580 mOhms 400 mA - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 180nH RDC=0.64Ohms 400mA 80.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 2 % 400 mA 640 mOhms 400 mA - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 470nH RDC=1.76Ohms 250mA 28.383In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 2 % 250 mA 1.76 Ohms 250 mA - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 5 % 100 mOhms 680 mA - 40 C + 125 C 22 4.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.17Ohms 560mA 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 560 mA 170 mOhms 560 mA - 40 C + 125 C 24 3.28 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.40Ohms 400mA 3.568In Stock
24.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 33 nH 2 % 400 mA 400 mOhms 400 mA - 40 C + 125 C 24 2.35 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH RDC=0.13Ohms 700mA 8.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 2 % 700 mA 130 mOhms 700 mA - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 18nH RDC=0.17OhmS 700mA 10.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 2 % 700 mA 170 mOhms 700 mA - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=0.19Ohms 700mA 6.885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 700 mA 190 mOhms 700 mA - 40 C + 125 C 38 3 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel