CB Series Power Inductors - SMD

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T6R8M RPLCMT PN 0805 6.8uH 611mOhms 20% 250mA 209.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 540 mA 611 mOhms 250 mA - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNB160808T4R7M RPLCMT PN 0603 4.7uH 312mOhms 20% 145mA 40.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0603 (1608 metric) Semi-Shielded 4.7 uH 20 % 470 mA 312 mOhms 145 mA - 40 C + 105 C 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNB160808T100K RPLCMT PN 0603 10uH 468mOhms 10% 115mA 66.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 10 % 380 mA 468 mOhms 115 mA - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T1R0M RPLCMT PN 0805 1uH 195mOhms 20% 500mA 21.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 900 mA 195 mOhms 500 mA - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T4R7M RPLCMT PN 0805 4.7uH 520mOhms 20% 300mA 19.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 580 mA 520 mOhms 300 mA - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T471K RPLCMT PN 1007 470uH 13Ohms 10%Tol 35mA 21.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 10 % 120 mA 13 Ohms 35 mA - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T1R0M RPLCMT PN 1007 1uH 78mOhms 20% 1200mAur 25.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 uH 20 % 1.5 A 78 mOhms 1.2 A - 40 C + 105 C 100 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SQNA201212T100M RPLCMT PN 805 10uH 650mOhms 20% 200mA 29.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 520 mA 650 mOhms 200 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T100K RPLCMT PN 0805 10uH 700mOhms 10% 190mA 9.070In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 440 mA 910 mOhms 190 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 1uH 195mOhms 20% 500mA 3.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 500 mA 150 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T220K RPLCMT PN 0805 22uH 2210mOhms 10% 135mA 14.774In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 280 mA 2.21 Ohms 135 mA - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 2.2uH 299mOhms 20% 410mA 2.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 2.2 uH 20 % 410 mA 230 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T470M RPLCMT PN 0805 47uH 4810mOhms 90mA 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 190 mA 4.81 Ohms 90 mA - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0805 4.7uH 520mOhms 20% 300mA 2.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Unshielded 4.7 uH 20 % 300 mA 400 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T680K RPLCMT PN 0805 68uH 7800mOhms 70mA 2.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 10 % 140 mA 7.8 Ohms 70 mA - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201212T680M RPLCMT PN 0805 68uH 20% 0.07A 6ohm 3.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 20 % 140 mA 7.8 Ohms 70 mA - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T101K RPLCMT PN 0806 10uH 5850mOhmsTol 70mA 3.075In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 10 % 170 mA 5.85 Ohms 70 mA - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 22uH 1300mOhms 10%Tol 165m 1.761In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Unshielded 22 uH 10 % 165 mA 1 Ohms 165 mA - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T2R2M RPLCMT PN 0806 2.2uH 169mOhms 20% 510mA 2.224In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 2.2 uH 20 % 1 A 169 mOhms 510 mA - 40 C + 105 C 70 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0806 2.2uH 169mOhms 20% 510mA 1.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Unshielded 2.2 uH 20 % 510 mA 130 mOhms - 40 C + 105 C 70 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA201616T470K RPLCMT PN 0806 47uH 3120mOhms 10% 110mA 2.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 47 uH 10 % 240 mA 3.12 Ohms 110 mA - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 10uH 325mOhms 10% 250mA 1.759In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Unshielded 10 uH 10 % 250 mA 250 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T150M RPLCMT PN 1007 15uH 20% 0.18A 0.32ohm 5.468In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 15 uH 20 % 650 mA 416 mOhms 180 mA - 40 C + 105 C 23 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T151K RPLCMT PN 1007 150uH 4160mOhmsTol 55mA 3.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 10 % 210 mA 4.16 Ohms 55 mA - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQNA251818T221K RPLCMT PN 1007 220uH 5850mOhmsTol 50mA 25.443In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 180 mA 5.85 Ohms 50 mA - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm Ferrite CB Reel, Cut Tape, MouseReel