CDEP105 Series Power Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 3.2uH 7.8A SHLD 7.006In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 3.2 uH 20 % 9 A 7.5 mOhms 7.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.45uH 26.4A SHLD 279In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 450 nH 20 % 17.7 A 2.4 mOhms 26.4 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 40A SHLD 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 220 nH 30 % 40 A 1.7 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8.8uH 4.8A SHLD 86In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 8.8 uH 20 % 4.9 A 23.8 mOhms 4.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 9.6A SHLD 534In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 2.2 uH 20 % 11.2 A 5.3 mOhms 9.6 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.3uH 6.8A SHLD 273In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 4.3 uH 20 % 7.8 A 10.5 mOhms 6.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.8uH 16A SHLD 60In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 800 nH 20 % 17.7 A 2.4 mOhms 16 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.7uH 5.8A SHLD 144In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 5.7 uH 20 % 7.4 A 12.4 mOhms 5.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.4uH 12A SHLD 2In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 1.4 uH 20 % 12 A 4.1 mOhms 12 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.5uH 30.4A SHLD Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 500 nH 20 % 30.4 A 4.1 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor 10.4 mm x 10.4 mm Shielded 1.2 uH 20 % 21 A 7.5 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105
Sumida Power Inductors - SMD 1.3uH 16.8A SHLD Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 1.3 uH 20 % 16.8 A 5.3 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor 10.4 mm x 10.4 mm Shielded 1.8 uH 20 % 13.8 A 7.5 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105
Sumida Power Inductors - SMD 2uH 15.8A SHLD Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 2 uH 20 % 15.8 A 12.4 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor 10.4 mm x 10.4 mm Shielded 2.5 uH 20 % 11.8 A 10.5 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105
Sumida Power Inductors - SMD 4uH 9.3A SHLD Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 4 uH 20 % 9.3 A 18 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor 10.4 mm x 10.4 mm Shielded 7.2 uH 20 % 5.3 A 18 mOhms Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105
Sumida CDEP105-0R1NC-32
Sumida Power Inductors - SMD 0.15uH A 30% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 150 nH 280 mOhms Standard Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida CDEP105NP-0R1NC-32
Sumida Power Inductors - SMD 0.15uH 19A 30% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 150 nH 280 mOhms Standard Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida CDEP105NP-0R3NC-32
Sumida Power Inductors - SMD 0.3uH 17.7A 30% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 300 nH 280 mOhms Standard Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida CDEP105NP-0R3NC-88
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded 270 mOhms Standard Ferrite CDEP105
Sumida CDEP105NP-0R8MC-32
Sumida Power Inductors - SMD 0.8uH 11.2A 20% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 800 nH 20 % 11.2 A 5.3 mOhms 25.2 A - 40 C + 125 C Standard 10 mm 10 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida CDEP105NP-0R8MC-50
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded 270 mOhms Standard Ferrite CDEP105
Sumida CDEP105NP-1R5MC-32
Sumida Power Inductors - SMD 1.5uH 7.8A 20% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.5 uH 280 mOhms Standard Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida CDEP105NP-2R5MC-50
Sumida Power Inductors - SMD 2.5uH 7.8A 20% 100KHz SMD INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 2.5 uH 270 mOhms Standard Ferrite CDEP105 Reel, Cut Tape, MouseReel