DR1050 Series Power Inductors - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 100uH 1.45A 164mOhms 3.802In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 97.5 uH 30 % 1.52 A 205 mOhms 1.45 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 1.15A 238mOhms 1.898In Stock
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 149 uH 30 % 1.26 A 298 mOhms 1.15 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 3.0A 39mOhms 5.827In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 23.5 uH 30 % 3.12 A 48 mOhms 3 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 2.1A 89mOhms 5.526In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 47.1 uH 30 % 2.06 A 111 mOhms 2.1 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 27uH 2.8A 43mOhms 270In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 27 uH 30 % 2.82 A 53.3 mOhms 2.8 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470uH 0.62A 855mOhms 717In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 481 uH 30 % 640 mA 1.069 Ohms 620 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 56uH 1.94A 98mOhms 254In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 56.7 uH 30 % 1.96 A 123 mOhms 1.94 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 680uH 0.55A 1095mOhms 478In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 708 uH 30 % 560 mA 1.369 Ohms 550 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 4.58A 18mOhms 2.613In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 10.1 uH 30 % 4.8 A 23 mOhms 4.6 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.48A 1530mOhms 178In Stock
2.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 1 mH 30 % 430 mA 1.95 Ohms 480 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 3.7A 26mOhms 2.531In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 14.8 uH 30 % 3.8 A 33 mOhms 3.7 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 9.25A 5.6mOhms 632In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 2.27 uH 30 % 7.52 A 6.8 mOhms 9.3 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.8A 554mOhms 501In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 321 uH 30 % 830 mA 693 mOhms 800 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 8.2A 8.0mOhms 124In Stock
2.500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 3.21 uH 30 % 6.5 A 10 mOhms 8.2 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 6.7A 9.5mOhms 487In Stock
1.800Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 4.43 uH 30 % 6.13 A 12 mOhms 6.7 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 1.7A 111mOhms 1.084In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 67.2 uH 30 % 1.84 A 139 mOhms 1.7 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 5A 15mOhms 2.664In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 8.2 uH 30 % 5 A 19 mOhms 5 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 2.5A 58mOhms
9.500On Order
Min.: 1
Mult.: 1
Reel: 500

Shielded 34.3 uH 30 % 2.56 A 72 mOhms 2.45 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.98A 377mOhms
1.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 222 uH 30 % 1 A 472 mOhms 3 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12uH 4.1A 24.3mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 11.6 uH 30 % 3.94 A 30 mOhms 4.1 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 120uH 1.3A 223mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 120 uH 30 % 1.3 A 279 mOhms 1.3 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 18uH 3.3A 33mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 17.5 uH 30 % 3.39 A 41 mOhms 3.3 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 180uH 1.1A 273mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 180 uH 30 % 1.18 A 341 mOhms 1.08 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 10.5A 4.0mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 1.37 uH 30 % 8.6 A 5 mOhms 10.5 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 270uH 0.9A 410mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Shielded 264 uH 30 % 960 mA 513 mOhms 900 mA - 40 C + 125 C Standard 10.5 mm 10.3 mm 5 mm Ferrite DR1050 Reel, Cut Tape, MouseReel