IFCL Series Coupled Inductors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD 270In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 68 uH 265.9 uH 20 % 2.4 A, 1.2 A 105 mOhms, 421 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD 873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 10 uH 39.53 uH 20 % 2.4 A, 1.2 A 60.6 mOhms, 242.4 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD 855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 100 uH 406.4 uH 20 % 800 mA, 400 mA 573.6 mOhms, 2.2944 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 1 mH 4.036 mH 20 % 240 mA, 120 mA 5.184 Ohms, 20.736 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD 877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 22 uH 86.92 uH 20 % 1.8 A, 900 mA 127.2 mOhms, 508.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 220uH SMD 872In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 220 uH 908 uH 20 % 500 mA, 300 mA 1.2192 Ohms, 4.8768 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD 887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 2.2 uH 7.94 uH 30 % 4.7 A, 2.3 A 20.4 mOhms, 81.6 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD 887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 470 uH 1.861 mH 20 % 400 mA, 200 mA 2.652 Ohms, 10.608 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 4.7uH SMD 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 4.7 uH 20.73 uH 30 % 3.3 A, 1.7 A 35.4 mOhms, 141.6 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 68uH SMD 837In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 68 uH 278.7 uH 20 % 1 A, 500 mA 405.6 mOhms, 1.6224 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, .8uH SMD 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 800 nH 3.01 uH 30 % 5.3 A, 2.7 A 13.2 mOhms, 52.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 10uH SMD 360In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 10 uH 41.88 uH 20 % 5.2 A, 2.6 A 23.8 mOhms, 101.6 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1.0uH SMD 351In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 1 uH 3.284 uH 30 % 10 A, 5 A 8.5 mOhms, 37.4 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 22uH SMD 354In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 22 uH 91.72 uH 20 % 4 A, 2 A 39.1 mOhms, 157 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD 360In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 2.2 uH 8.108 uH 30 % 8.3 A, 4.2 A 12.7 mOhms, 52.2 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 47uH SMD 346In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 47 uH 188.2 uH 20 % 3 A, 1.5 A 71.9 mOhms, 288 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 6.8uH SMD 342In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 6.8 uH 29.55 uH 30 % 5.5 A, 2.8 A 20.6 mOhms, 89.9 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, .5uH SMD 360In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 500 nH 1.9 uH 30 % 13.5 A, 6.7 A 5.8 mOhms, 26 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD 238In Stock
Min.: 1
Mult.: 1
Reel: 400

IFCL 100 uH 397.2 uH 20 % 2.1 A, 900 mA 163 mOhms, 653 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD 70In Stock
400Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 400

IFCL 1 mH 4.637333 mH 20 % 600 mA, 300 mA 1.66 Ohms, 6.64 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 470uH SMD 43In Stock
400Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 400

IFCL 470 uH 1.868 mH 20 % 900 mA, 400 mA 861 mOhms, 3.44 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 15uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 15 uH 64.36 uH 20 % 2 A, 1 A 94.8 mOhms, 379.2 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 150uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 150 uH 600 uH 20 % 600 mA, 300 mA 835.2 mOhms, 3.3408 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 1.5uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 1.5 uH 5.69 uH 30 % 5 A, 2.5 A 18.8 mOhms, 75.2 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 33uH SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

IFCL 33 uH 132 uH 20 % 1.3 A, 700 mA 205.2 mOhms, 820.8 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel