ME Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKT1R0M RPLCMT PN 0806 1uH 60mOhms 20%T 3.1Aur 30.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.1 A 60 mOhms 4 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKTR68M RPLCMT PN 0806 0.68uH 52mOhms 20% 3.3A 9.195In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.3 A 52 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSEPC2016KKT1R0M RPLCMT PN 0806 1.0uH 48mOhms 20% 3.5A 15.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.5 A 48 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKT2R2M RPLCMT PN 0806 2.2uH 150mOhmsTur Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.9 A 150 mOhms 2.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2016KKTR47M RPLCMT PN 0806 0.47uH 30mOhmsT 4.3Aur 21.123In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 4.3 A 30 mOhms 5.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKT2R2M RPLCMT PN 2.2uH 20% 2.5x2mm Wire Wound 3.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.4 A 97 mOhms 3.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKT4R7M RPLCMT PN 4.7uH 20% 2.5x2mm Wire Wound 4.548In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.5 A 240 mOhms 1.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKTR33M RPLCMT PN 1008 0.33uH 22mOhms 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 5.1 A 22 mOhms 7.4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSEPC2016KKTR47M RPLCMT PN 0806 0.47uH 26mOhms 20% 4.7A 10.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 4.7 A 26 mOhms 6.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel

TAIYO YUDEN Power Inductors - SMD 963-LSEPC2012KKTR47M RPLCMT PN METAL WIRE-W CHIP 0.47uH 575In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0805 (2012 metric) Shielded 470 nH 20 % 4.2 A 30 mOhms 5.3 A 2 mm 1.2 mm 1 mm ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKT1R0M RPLCMT PN 1008 1uH 53mOhms 20%T 3.3Aur 3.282In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3.3 A 53 mOhms 4.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKT1R5M RPLCMT PN 1008 1.5uH 69mOhms 20% 2.8A 1.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 2.8 A 69 mOhms 3.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKT3R3M RPLCMT PN 1008 3.3uH METAL WIRE-WOUND 1.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.8 A 144 mOhms 2.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSENC2520KKTR47M RPLCMT PN 1008 0.47uH 25mOhmsT 4.8Aur 5.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 4.8 A 25 mOhms 7 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal ME Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSEPC2016KKT2R2M RPLCMT PN 0806 2.2uH 100mOhms 20% 2.3A 7.696In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 2.3 A 100 mOhms 2.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal ME Reel, Cut Tape, MouseReel