MPC Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
KEMET Power Inductors - SMD 0.6uH 20% 19A DCR=2.3mOhms 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 6.7 mm x 5 mm Shielded 600 nH 20 % 17 A 2.3 mOhms 19 A - 40 C + 125 C Standard 8 mm 6.7 mm 5 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.56uH 20% 25A DCR=1.3mOhms 880In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 560 nH 20 % 23 A 1.3 mOhms 25 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1uH 20% 21A DCR=2.3mOhms 900In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.7 mm x 10 mm x 4 mm Shielded 1 uH 20 % 18.5 A 2.3 mOhms 21 A - 40 C + 125 C Standard 11.7 mm 10 mm 5.5 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.5uH 20% 40A DCR=0.8mOhms 875In Stock
Min.: 1
Mult.: 1
Reel: 500

14.5 mm x 12.5 mm x 5 mm Shielded 500 nH 20 % 35 A 800 uOhms 40 A - 40 C + 125 C Standard 14.5 mm 12.5 mm 5 mm MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.88uH 20% 24A DCR=2.3mOhms 844In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 880 nH 20 % 17 A 2.3 mOhms 24 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.68uH 20% 16A DCR=2.2mOhms 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 8 mm x 6.7 mm x 5 mm Shielded 680 nH 20 % 18 A 2.2 mOhms 16 A - 40 C + 125 C Standard 8 mm 6.7 mm 5 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.45uH 20% 27A DCR=1.1mOhms 309In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 450 nH 20 % 25 A 1.1 mOhms 27 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal Composite MPC Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.2uH 25% 17.5A DCR=1.2mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

8 mm x 6.7 mm x 3 mm Shielded 200 nH 25 % 23 A 1.2 mOhms 17.5 A - 40 C + 125 C Standard 8 mm 6.7 mm 3 mm Ferrite MPC Reel
KEMET Power Inductors - SMD 0.42uH 20% 20A DCR=1.55mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

High Power Inductor 8 mm x 6.7 mm x 3 mm Shielded 420 nH 20 % 22 A 1.55 mOhms 20 A - 40 C + 125 C Standard 8 mm 6.7 mm 4 mm Metal Composite MPC Reel
KEMET Power Inductors - SMD 0.36uH 20% 30A DCR=1.05mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

High Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 360 nH 20 % 25.5 A 1.05 mOhms 30 A - 40 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal Composite MPC Reel
KEMET Power Inductors - SMD 0.36uH 20% 35A DCR=0.75mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

High Power Inductor 11.7 mm x 10 mm x 4 mm Shielded 360 nH 20 % 38 A 650 mOhms 40 A - 40 C + 125 C Standard 11.7 mm 10 mm 5.5 mm Metal Composite MPC Reel
KEMET Power Inductors - SMD 0.36uH 20% 40A DCR=0.65mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

High Power Inductor 14.5 mm x 12.5 mm x 5 mm Shielded 360 nH 20 % 38 A 650 uOhms 40 A - 40 C + 125 C Standard 14.5 mm 12.5 mm 5 mm Metal Composite MPC Reel