NLCV-EF Series RF Inductors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 174.228In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite 29.260In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% 42.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite 32.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite 20.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 2.197ohms 210mA Wound Ferrite 6.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 2.86ohms 175mA Wound Ferrite 1.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 15 uH 10 % 175 mA 2.2 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 3.64ohms 160mA Wound Ferrite 4.059In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 650mohms 390mA Wound Ferrite 1.877In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 20 % 390 mA 500 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 5.46ohms 120mmA Wound Ferrite 3.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 uH 10 % 120 mA 4.2 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 845mohms 340mA Wound Ferrite 3.926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 20 % 340 mA 650 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 1.04ohms 285mA Wound Ferrite 3.910In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 1.3ohms 275mA Wound Ferrite 3.904In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 20 % 275 mA 1 Ohms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 19.098In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 120 mA 3.7 Ohms - 40 C + 105 C 15 10 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 728mohms 370mA Wound Ferrite 9.493In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 370 mA 560 mOhms - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150uH 7.93ohms 100mA Wound Ferrite
4.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 150 uH 10 % 100 mA 6.1 Ohms - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 143mohms 830mA Wound Ferrite 4.945In Stock
4.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220uH 10.92ohms 80mA Wound Ferrite 17.510In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 169mohms 770mA Wound Ferrite 5.329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330uH 15.99ohms 70mA Wound Ferrite 3.754In Stock
10.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 208mohms 690mA Wound Ferrite 2.000In Stock
2.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 260mohms 620mA Wound Ferrite 3.599In Stock
20.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 3.64ohms 140mA Wound Ferrite 9.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 140 mA 2.8 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite 4.867In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 442mohms 475mA Wound Ferrite
6.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 20 % 475 mA 340 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel