RCR1010 Series Power Inductors - Leaded

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Height Diameter Core Material Series Packaging

Sumida Power Inductors - Leaded 22uH 3.4A 20% THRU HOLE INDUCTOR 9.150In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 22 uH 20 % 3.8 A 38.3 mOhms 3.4 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10uH 4.3A 20% THRU HOLE INDUCTOR 100In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 4.3 A 25.1 mOhms 4.8 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Bulk


Sumida Power Inductors - Leaded 33uH 2.7A 20% THRU HOLE INDUCTOR 90In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 33 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 680uH 0.6A 20% THRU HOLE INDUCTOR 138In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 680 uH 20 % 630 mA 1.2 Ohms 600 mA - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded 330uH 0.88A 20% THRU HOLE INDUCTOR 44In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 330 uH 20 % 980 mA 500.6 mOhms 880 mA - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded 68uH 1.8A 20% THRU HOLE INDUCTOR
96Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 68 uH 20 % 1.9 A 137.5 mOhms 1.8 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded 47uH 2.2A 20% THRU HOLE INDUCTOR
199Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 47 uH 20 % 2.2 A 102.1 mOhms 2.2 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-101M
Sumida Power Inductors - Leaded 100uH 1.5A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 100 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-102M
Sumida Power Inductors - Leaded 1000uH 0.48A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 1 mH 20 % 550 mA 1.49 Ohms 480 mA - 40 C + 85 C Standard PCB Mount 10.5 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-120M
Sumida Power Inductors - Leaded 12uH 4.2A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 12 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-121M
Sumida Power Inductors - Leaded 120uH 1.4A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 120 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-150M
Sumida Power Inductors - Leaded 15uH 4A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 15 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-151M
Sumida Power Inductors - Leaded 150uH 1.2A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 150 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-180M
Sumida Power Inductors - Leaded 18uH 3.8A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 18 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-181M
Sumida Power Inductors - Leaded 180uH 1.1A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 180 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-221M
Sumida Power Inductors - Leaded 220uH 1A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 220 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-270M
Sumida Power Inductors - Leaded 27uH 3A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 27 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-271M
Sumida Power Inductors - Leaded 270uH 0.95A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 270 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-390M
Sumida Power Inductors - Leaded 39uH 2.5A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 39 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-391M
Sumida Power Inductors - Leaded 390uH 0.78A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 390 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-471M
Sumida Power Inductors - Leaded 470uH 0.72A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 470 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-560M
Sumida Power Inductors - Leaded 56uH 2.1A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 56 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-561M
Sumida Power Inductors - Leaded 560uH 0.68A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 560 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-820M
Sumida Power Inductors - Leaded 82uH 1.7A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 82 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel
Sumida RCR1010NP-821M
Sumida Power Inductors - Leaded 820uH 0.57A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Shielded 820 uH 15 mOhms Standard PCB Mount RCR1010 Reel, Cut Tape, MouseReel