SDR1045 Series Power Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 1000uH 10% SMD 1045 1.050In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Unshielded 1 mH 10 % 380 mA 4.7 Ohms 400 mA - 40 C + 125 C 25 2.9 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1045 846In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Unshielded 330 uH 10 % 620 mA 1.7 Ohms 700 mA - 40 C + 125 C 12 4.6 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1045 3In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 10 uH 20 % 3.2 A 64 mOhms 3.6 A - 40 C + 125 C 26 27.8 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 1045
700Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 100 uH 10 % 1.1 A 540 mOhms 1.3 A - 40 C + 125 C 14 9.7 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.5uH 20% SMD 1045
623Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 4.5 uH 20 % 4.2 A 33 mOhms 5.2 A - 40 C + 125 C 25 44.2 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

15 uH 20 % 2.5 A 100 mOhms 26 23.7 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

150 uH 10 % 850 mA 700 mOhms 16 7.1 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

22 uH 20 % 2.2 A 145 mOhms 22 19.4 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

220 uH 10 % 720 mA 1.15 Ohms 15 6.4 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.7uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

2.7 uH 20 % 4.8 A 26 mOhms 25 68.7 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Unshielded 33 uH 20 % 1.9 A 220 mOhms 2.1 A - 40 C + 125 C 20 15.8 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Unshielded 47 uH 20 % 1.6 A 270 mOhms 1.85 A - 40 C + 125 C 21 13.6 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

470 uH 10 % 520 mA 2.25 Ohms 12 4.2 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

68 uH 20 % 1.3 A 360 mOhms 21 11.1 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

680 uH 10 % 430 mA 3.3 Ohms 13 3.6 MHz Standard 10 mm 10 mm 4.5 mm SDR1045 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 1045 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 6.8 uH 20 % 3.5 A 40 mOhms 4.2 A - 40 C + 125 C 22 35.8 MHz Standard 10 mm 10 mm 4.5 mm Ferrite SDR1045 Reel, Cut Tape, MouseReel