TDK Common Mode Chokes / Filters

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 140.275In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 36.653In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters - 157.801In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACM PCB Mount SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 86.377In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ACP PCB Mount SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A 701In Stock
Min.: 1
Mult.: 1

B82724A Horizontal Mount Through Hole 2 Channel 1.8 mH 30 % 6 A 31 Ohms - 40 C + 125 C 31.3 mm x 18.5 mm 33.1 mm 32.6 mm 19.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 0605 10VDC 8ohm 100MHz 0.1A 58.929In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TCM-T PCB Mount SMD/SMT 2 Channel 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1.391In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Radial 1 Channel 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 834In Stock
Min.: 1
Mult.: 1

B82734W Horizontal Mount Through Hole 2 Channel 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7.621In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KCZ-DH PCB Mount SMD/SMT 1 Channel 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7.172In Stock
Min.: 1
Mult.: 1

B82722J Vertical Mount Through Hole 2 Channel 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

B82723J PCB Mount Radial 1 Channel 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.774In Stock
Min.: 1
Mult.: 1

B82731H Horizontal Mount Through Hole 2 Channel 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.414In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1.564In Stock
Min.: 1
Mult.: 1
Reel: 2.500

B82789S PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 0603 33ohm 200mA 28.917In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MAF PCB Mount SMD/SMT 1 Channel 33 Ohms 25 % 200 mA 700 mOhms - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel EMC Filters Noise Suppression Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1.709In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 387In Stock
Min.: 1
Mult.: 1

B82725A PCB Mount Through Hole 2 Channel 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 596In Stock
Min.: 1
Mult.: 1

B82725A PCB Mount Through Hole 2 Channel 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1.375In Stock
Min.: 1
Mult.: 1

B82722A PCB Mount Radial 1 Channel 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2.234In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.161In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

B82789C PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

B82793C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 70.703In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TCM-M PCB Mount SMD/SMT 2 Channel 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6.687In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line