Power Inductors - Leaded

Results: 7.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 82 UH 10% 110In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 20.96 mm x 21.34 mm Unshielded 82 uH 10 % 3.9 A 60 mOhms - 55 C + 80 C Standard PCB Mount 21.34 mm 20.96 mm IHB
Vishay / Dale Power Inductors - Leaded IHB-2 4.7 20% EB E2 30In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 20.96 mm x 21.34 mm Unshielded 4.7 uH 20 % 13.5 A 5 mOhms - 55 C + 80 C Standard PCB Mount 21.34 mm 20.96 mm IHB
Vishay / Dale Power Inductors - Leaded 500uH 10% 858In Stock
Min.: 1
Mult.: 1
No
Radial 500 uH 10 % 15 A 50 mOhms - 55 C + 125 C 800 kHz Standard PCB Mount 62.23 mm 36.83 mm Iron Laminations
Bourns Power Inductors - Leaded 2.7uH 10% 826In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.7 uH 10 % 535 mA 280 mOhms - 55 C + 125 C 44 92 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
ABRACON Power Inductors - Leaded IND 12.00 uH 3.600 A 37.00 mOhm 5.387In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 12 uH 10 % 3.6 A 37 mOhms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
Vishay / Dale Power Inductors - Leaded 50uH 10% 596In Stock
Min.: 1
Mult.: 1
No
Power Choke Radial 39.88 mm x 64.77 mm Unshielded 50 uH 10 % 50 A 4.5 mOhms - 55 C + 125 C 3.1 MHz Standard PCB Mount 64.77 mm 39.88 mm Iron Laminations IHV
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2505-10 0.22UH AMMO 500 1.842In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 220 nH 10 % 30 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
Bourns Power Inductors - Leaded 27mH 10% 1.443In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 27 mH 10 % 125 mA 22.7 Ohms 160 mA - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded 680uH 10% 2.115In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 680 uH 10 % 1 A 548 mOhms 1 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT 744In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 10.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Vishay / Dale Power Inductors - Leaded 1.5uH 20% 91 A 371In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 1.5 uH 20 % 91 A 410 uOhms 165 A - 40 C + 180 C 80 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 4.3uH 20% 64 A 314In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 4.3 uH 20 % 64 A 970 uOhms 105 A - 40 C + 180 C 44 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Wurth Elektronik Power Inductors - Leaded WE-SD Rod Core 2uH 2.5A 11mOhm 1.783In Stock
Min.: 1
Mult.: 1

Rod Core Choke Radial Unshielded 2 uH 25 % 2.5 A 11 mOhms 5 A - 40 C + 150 C 110 MHz Standard PCB Mount 12.3 mm 2.6 mm Ferrite WE-SD Bulk
KEMET Power Inductors - Leaded 22uH 20% 2A DCR=60mOhms 3.493In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7 mm Unshielded 22 uH 20 % 2 A 60 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 10000uH 10% 110mA DCR=19.5Ohms 3.428In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 10 mm Unshielded 10 mH 10 % 110 mA 19.5 Ohms - 20 C + 105 C Standard PCB Mount 14.5 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 680uH 10% 1A DCR=520mOhms 2.247In Stock
Min.: 1
Mult.: 1

Wirewound Radial 14 mm x 17 mm Unshielded 680 uH 10 % 1 A 520 mOhms - 20 C + 105 C Standard PCB Mount 17 mm 15 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 1000uH 10% 400mA DCR=1.89Ohms 1.774In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 1 mH 10 % 400 mA 1.89 Ohms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 47uH 20% 1.3A DCR=150mOhms 1.912In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 47 uH 20 % 1.3 A 150 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 47uH 2.2A 10% THRU HOLE INDUCTOR 12.213In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 47 uH 10 % 2.8 A 71 mOhms 2.2 A - 30 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCH110B Bulk
Bourns Power Inductors - Leaded 390uH 10% 2.767In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 390 uH 10 % 1.6 A 281 mOhms 1.3 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HRTZL MT 1.229In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 20 % 11.4 A 5 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 56uH LOW LOSS HRTZL MT 754In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 20 % 5 A 26 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT 1.797In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 11.8 A 29 Ohms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300LL Bulk
Bourns Power Inductors - Leaded 1000uH 10% 100mA 24.356In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1 mH 10 % 100 mA 11.5 Ohms - 20 C + 80 C 55 1.8 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Pulse Electronics Power Inductors - Leaded INDUCTOR 740In Stock
Min.: 1
Mult.: 1

Toroidal Radial 30.48 mm x 15.24 mm x 30.48 mm Shielded 14 uH 20 % 10 A 9 mOhms - 40 C + 130 C Standard PCB Mount 30.48 mm 15.24 mm 30.48 mm Tray