RF inductors - Leaded

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Termination Mounting Style Length Diameter Core Material Series Packaging
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.373In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 22 uH 10 % 2.55 A 70 mOhms 2 A - 40 C + 125 C 40 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.213In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 220 uH 10 % 700 mA 65 mOhms 640 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.436In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 820 uH 10 % 410 mA 1.8 Ohms 350 mA - 40 C + 125 C 15 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.000In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 10 uH 10 % 3.1 A 45 mOhms 3 A - 40 C + 125 C 50 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 1.382In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 1 mH 10 % 350 mA 2.9 Ohms 290 mA - 40 C + 125 C 30 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 2.108In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 2.2 uH 20 % 5.6 A 21 mOhms 6.5 A - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 1.864In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 390 uH 10 % 500 mA 1 Ohms 480 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 866In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 3.3 uH 20 % 4.6 A 25 mOhms 5.5 A - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 1.908In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 47 mH 10 % 55 mA 99 Ohms 30 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray
Bel Signal Transformer RF inductors - Leaded Radial Inductor with Leads 1.994In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 8.2 mH 10 % 130 mA 21 Ohms 50 mA - 40 C + 125 C 20 Standard PCB Mount 12.5 mm 8.7 mm Ferrite DRC-V Tray