P11S Series Potentiometers

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 64In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 F 0 GG S X10 5K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11 DUO 2 Y VD CV11 10K 5% A 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 5 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 47Kohms 20% Cermet Element 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 47 kOhms Linear 1 W 217 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S1FBGGSX00103KA 5In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 0.6W 10K ohms 20% 350V 1In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm Mod Pnl Pot Cermet 3In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 500U 10% A E3 24In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 500 Ohms Linear 1 W 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers RSD 10K/10k 10% A Cermet Element 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 3 Gang Linear 1 W 350 V Cermet 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers 10K 10% QUAD Cermet Element 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 100 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S Y00 4K7 20% A e3 21In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 107In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 470Kohms 20% 237In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 10K 10% A e3 30In Stock
40Expected 07/04/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 2 V 0 FL S Y00 5K 10% A e3 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 5 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 2.2Kohms 10% 25In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 10K 10% A e3 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 10K 10% L e3 27In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Log 1 W 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 5K 10% L e3 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 5 kOhms Log 1 W 50 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 20% 1In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 1Kohms 20% 31In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 1 kOhms Log Vertical 1 W 22.4 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1W 2.2Kohms 20% 12.5mm 47In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 47Kohms 20% 29In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S Y00 10K 5% A e3 5In Stock
90Expected 19/02/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S Bulk