Current Sense Resistors - SMD

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 1206 1W 50 ppm 1% Metal Plate 12.085In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2010 1W 200 ppm 1% Narrow Term 11.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 50 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.068Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 16.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 68 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200 18.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSRN 30 mOhms 3 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 1206 1W 50 ppm 1% Metal Plate 11.027In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 1206 1W 50 ppm 1% Metal Plate 15.971In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2010 1.5W 50 ppm 1% Metal Plate 12.447In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2010 1.5W 50 ppm 1% Metal Plate 12.205In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2010 1.5W 50 ppm 1% Metal Plate 16.238In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2010 1.5W 50 ppm 1% Metal Plate 11.120In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2512 2W 50 ppm 1% Metal Plate 34.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2512 2W 50 ppm 1% Metal Plate 16.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 2512 2W 50 ppm 1% Metal Plate 13.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 3 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 2W 50 ppm 1% Metal Plate 10.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD Metal Alloy 2512, 0.5mOhms, 1%, 3W, 50PPM 11.422In Stock
6.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel CSNL 500 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Alloy SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 25.762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 20.375In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 14.858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 25 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 18.691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 56.710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 200 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 35.391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 250 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 1206 0.5W 100ppm 1% Thick Curr Sens AEC-Q200 52.084In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel CSR 500 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 11.857In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 12.359In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0025Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 19.051In Stock
50.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 2.5 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200