TT Electronics BCN Series Resistor Networks & Arrays

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
IRC / TT Electronics Resistor Networks & Arrays 11.689In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape BCN Arrays SMD/SMT 22 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
IRC / TT Electronics Resistor Networks & Arrays 33 5% CONVEX SQUARE 4X0402 65.816In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 33 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
IRC / TT Electronics Resistor Networks & Arrays 3.3K ohm 5% 1.6mm 4 resistor 4.215In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape BCN Arrays SMD/SMT 3.3 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 1.2K ohm 5% 1.6mm 4 resistor 3.365In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape BCN Arrays SMD/SMT 1.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays CHIP NETWORK 9.763In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 1 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm
IRC / TT Electronics Resistor Networks & Arrays 10.900In Stock
Min.: 1
Mult.: 1

Reel BCN Arrays SMD/SMT 4 Resistor 8 Pin 1206 (3216 metric)
IRC / TT Electronics Resistor Networks & Arrays 2.2K ohm 5% 1.6mm 4 resistor 21.015In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape BCN Arrays SMD/SMT 2.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 330 ohm 5% 1.6mm 4 resistor 25.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape BCN Arrays SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 4.7K ohm 5% 1.6mm 4 resistor 17.512In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape BCN Arrays SMD/SMT 4 Resistor 8 Pin 1206 (3216 metric) AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 4.7K OHM 5% CONVEX 4.831In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 4.7 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm
IRC / TT Electronics Resistor Networks & Arrays 100 ohm 5% 1.6mm 4 resistor 42.150In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 22 OHM 6.397In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 22 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 2.7K ohm 5% 1.6mm 4 resistor 41.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape BCN Arrays SMD/SMT 2.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 100K ohm 5% 1.6mm 4 resistor 13.188In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 100 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays CHIP NETWORK 18.629In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 510 ohm 5% 1.6mm 4 resistor 7.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 470 ohm 5% 1.6mm 4 resistor 34.655In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 5 % Isolated 4 Resistor 8 Pin 250 PPM / C 1206 (3216 metric) AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 1kK ohm 5% 1.6mm 4 resistor 34.765In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 220 ohm 5% 1.6mm 4 resistor 15.160In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 220 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 470 ohm 5% 1.6mm 4 resistor 244In Stock
25.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 470 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 22K ohm 5% 1.6mm 4 resistor 15.864In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 22 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays CHIP NETWORK 14.450In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 470 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 22K OHM 23.140In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 22 kOhms 5 % Isolated 4 Resistor 8 Pin 250 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 10 ohm 5% 1.6mm 4 resistor 556In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 10 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
IRC / TT Electronics Resistor Networks & Arrays 100 ohm 5% 1.6mm 4 resistor 1.632In Stock
10.000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel BCN Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200