SEI Stackpole CSRF Series Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 11.857In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 7.359In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0025Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 19.051In Stock
50.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 2.5 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0603 0.25W 100ppm 1% Foil/Cer AEC-Q200 11.391In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0612 1W 100ppm 1% Foil/Cer AEC-Q200 25.092In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 1.5 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0805 0.5W 100ppm 1% Foil/Cer AEC-Q200 33.090In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 68.457In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 7.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 5.228In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 50 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 2512 2W 100ppm 1% Foil/Cer AEC-Q200 7.898In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 5 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 7.071In Stock
35.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 4.857In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CSRF 3 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0612 1W 100ppm 1% Foil/Cer AEC-Q200 4.409In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 8.325In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 2010 1W 100ppm 1% Foil/Cer AEC-Q200 1.320In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 6 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.008Ohms 2010 1W 100ppm 1% Foil/Cer AEC-Q200 2.841In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 8 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 1206, 0.006 ohm, 1%, 1W 25.000Factory Stock Available
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel CSRF 6 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 1206 1W 100ppm 1% Foil/Cer AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRF 25 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2512, 0.1 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 4.000

Reel, Cut Tape, MouseReel CSRF 100 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 1%, 0.25W Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRF 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.015 ohm, 1%, 0.125W Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRF 15 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.02 ohm, 1%, 0.125W Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRF 20 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 5%, 0.125W Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRF 10 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 5%, 0.25W Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRF 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.0025 ohm, 1%, 0.25W Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel CSRF 2.5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200