CD Series Current Sense Resistors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Caddock Current Sense Resistors - SMD 0.10 ohm 1.5W 1% Non-Stocked
Min.: 1
Mult.: 1

CD 100 mOhms 1.5 W 1 % 100 PPM / C 2520 6450 6.35 mm (0.25 in) 5.08 mm (0.2 in) 1.6 mm (0.063 in) - 55 C + 150 C 2 Terminal SMD/SMT
Caddock CD2015FC-0.10-1%
Caddock Current Sense Resistors - SMD 1W 0.10 Ohm 1% Non-Stocked

Reel CD 100 mOhms 1 W 1 % - 20 PPM / C, + 80 PPM / C 2015 5038 5.08 mm (0.2 in) 3.81 mm (0.15 in) 1.6 mm (0.063 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT