CSRT Series Current Sense Resistors - SMD

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 10 Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 10.932In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 10 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 1Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6.694In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 1 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6.354In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 200 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.3Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 7.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 300 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 6.720In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 500 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 5Ohms 0603 0.4W 50ppm 1% Thin Curr Sens AEC-Q200 1.217In Stock
10.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRT 5 Ohms 400 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 10Ohms 1206 1W 1% Thin Curr Sens AEC-Q200 7.337In Stock
5.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRT 10 Ohms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 2Ohms 1206 1W 1% Thin Curr Sens AEC-Q200 13.039In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRT 2 Ohms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 5Ohms 1206 1W 1% Thin Curr Sens AEC-Q200 9.962In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSRT 5 Ohms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 10Ohms 2512 3W 1% Thin Curr Sens AEC-Q200 7.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 10 Ohms 3 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 2Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 2.026In Stock
4.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 2 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 4.7Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 4.515In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 4.7 Ohms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 4.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 100 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 2512 3.5W 100ppm 1% Curr Sens Hi Power AEC-Q200 1.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 250 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 2512, 0.15 ohm, 1%, 3.5W 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CSRT 150 mOhms 3.5 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 2512, 8.2 ohm, 1%, 3W 4.000Factory Stock Available
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel CSRT 8.2 Ohms 3 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 10Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1.1Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1.2Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1.3Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1.5Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 1.8Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 2Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT
SEI Stackpole Current Sense Resistors - SMD 2.2Ohms 0.2W 50ppm 0201 1% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSRT