PS Series Current Sense Resistors - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
YAGEO Current Sense Resistors - SMD 3 mOhms 1 Watts 1 % 100 ppm/C 570In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 3 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 1 Watts 1 % 100 ppm/C 3.562In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 25 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 50 ppm/C 4.649In Stock
4.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD Current Sensor 10mOhms, 0.5%, 500mW, 100PPM/C 2.448In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 10 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 4 mOhms 1 Watts 1 % 100 ppm/C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 4 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 200 ppm/C 2.056In Stock
4.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 10 mOhms 1 W 1 % 200 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 2 mOhms 1 Watts 1 % 75 ppm/C 134In Stock
4.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 2 mOhms 1 W 1 % 75 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 uOhms 1 Watt 1 % 300 ppm/C 60In Stock
4.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 500 uOhms 1 W 1 % 300 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 100 ppm/C 3.390In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 20 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 150 ppm/C 3.710In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 100 ppm/C 4.113In Stock
5.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 25 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 1 mOhms 1 Watts 1 % 100 ppm/C 71In Stock
8.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 1 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 1 mOhms 1 Watts 1 % 150 ppm/C 3.252In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 1 mOhms 1 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C
8.751On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C
8.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 0306 (Reversed) 0715 (Reversed)
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 30 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PS 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 15 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 15 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 35 mOhms 500mWat 1 % 100 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 35 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 3 mOhms 250 mWa 1 % 150 ppm/C Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel PS 3 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT