Bourns Current Sense Resistors - SMD

Results: 1.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 3.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSS2H-3920 3 mOhms 5 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseResistor 4026 2L0 1% 2.469In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSI 2 mOhms 6 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.93 mm (0.115 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 4026 1L0 1% 2.469In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSI 1 mOhms 8 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.7 mm (0.106 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 5930 L50 1% 2.247In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSI 500 uOhms 8 W 1 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.01 mm (0.04 in) - 55 C + 170 C Metal Strip 2 Terminal
Bourns Current Sense Resistors - SMD 0.33ohm 1% 12.194In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRL 330 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .025 OHM 1% 1W 50PPM 24.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape CRF 25 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM 12.409In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .004ohms 1% 2W TC50 18.628In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF 4 mOhms 2 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .015ohm 1% 13.858In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF 15 mOhms 1 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.68ohm 5% 19.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRL 680 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 49.9kohms 100 PPM 2512 33.235In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRM 49.9 kOhms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R200 1% 3W TCR50 AEC-Q200 6.830In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRG2512 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R400 1% 1W TCR50 AEC-Q200 6.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRG2512 400 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.020 Ohms 1% 0.5W 100ppm 0805 138.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R040 5% 1W TCR100 13.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD 2.0mOHMS 7W 1% AEC-Q200 8.833In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSS2H-5930 2 mOhms 7 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 1206 R040 1% 1W TCR50 7.639In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CRF 40 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Plate 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R300 1% 1W TCR50 AEC-Q200 5.738In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRG2512 300 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R020 5% 1W TCR50 14.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .003 Ohms 2W 1% AEC-Q200 2512 35.755In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRE 3 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .008 Ohms 2W 1% AEC-Q200 2512 36.025In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRE 8 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.45 mm (0.254 in) 3.35 mm (0.132 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2watts 5% .68ohms 100 PPM 2512 12.290In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Reel, Cut Tape, MouseReel CRM 680 mOhms 2 W 5 % 100 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .03ohm 1% 19.193In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRF 30 mOhms 1 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 10kohms 100 PPM 2512 13.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel CRM 10 kOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 2.413In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel CSS2H-5930 500 uOhms 8 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.56 mm (0.022 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200