WFC Series Current Sense Resistors - SMD

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Vishay / Dale Current Sense Resistors - SMD .002ohms 1% 1/4Watt 1.613In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 2 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .004ohms 1% 1/4Watt 4.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 4 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .027ohms 1% 1W 4.189In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 27 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022 OHM 1% 1/4W 4.968In Stock
Min.: 1
Mult.: 1

WFC 22 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 9.675In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .025 OHM 1% 1/4W 4.699In Stock
Min.: 1
Mult.: 1

WFC 25 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .025 OHM 1% 1/2W 4.569In Stock
Min.: 1
Mult.: 1

WFC 25 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015 OHM 1% 1/4W 4.091In Stock
Min.: 1
Mult.: 1

WFC 15 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033 OHM 1% 1/2W 4.039In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% .5w 18.241In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 15 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033ohms 1% 1w 22.741In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 33 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% 1w 26.392In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .018ohms 1% .5w 13.716In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 18 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5mOhms 1% .5w 25.365In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 5 mOhms 500 mW (1/2 W) 1 % 0805 2014 2.1 mm (0.083 in) 1.4 mm (0.055 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale WFC06035L100FE66
Vishay / Dale Current Sense Resistors - SMD 5.208In Stock
Min.: 1
Mult.: 1

WFC 5.1 Ohms 330 mW (1/3 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .03 OHM 1% 1/4W 3.412In Stock
Min.: 1
Mult.: 1

WFC 30 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05 OHM 1% 1/8W 6.050In Stock
Min.: 1
Mult.: 1

WFC 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .02 OHM 1% 1/4W 3.156In Stock
Min.: 1
Mult.: 1

WFC 20 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .005 OHM 1% 1/3W 3.832In Stock
Min.: 1
Mult.: 1

WFC 5 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .012ohms 1% 1w 8.201In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 12 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .18ohms 1% .5w 7.111In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 180 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 9mOhms 1% .5w 9.596In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 9 mOhms 500 mW (1/2 W) 1 % 0805 2014 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .024ohms 1% .5w 9.693In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 24 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .03ohms 1% 1w 7.963In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 30 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1mOhms 1% 1w 7.876In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WFC 1 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT