Current Sense Resistors - SMD

Results: 48.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1watt .22ohms 1% 75.026In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSL 220 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.64 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watt .003ohms 1% 37.876In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel WSL2726 3 mOhms 3 W 1 % 25 PPM / C 2726 6966 6.9 mm (0.272 in) 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 3watts .002ohms 1% 354.730In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSLP 2 mOhms 3 W 1 % 75 PPM / C 2512 6332 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 L70 5% 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 700 uOhms 8 W 5 % 100 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.05 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 9.675In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .025 OHM 1% 1/4W 4.674In Stock
Min.: 1
Mult.: 1

WFC 25 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .025 OHM 1% 1/2W 4.341In Stock
Min.: 1
Mult.: 1

WFC 25 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 3watts .004ohms 1% 35.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel WSL3921 4 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.001ohms 1% 20.296In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel WSLP2726 1 mOhms 7 W 1 % 75 PPM / C 2726 6966 6.9 mm (0.272 in) 6.6 mm (0.26 in) 3 mm (0.118 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 2L5 5% 2.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.5 mOhms 5 W 5 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 3L0 5% 2.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 3 mOhms 5 W 5 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.99 mm (0.039 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033 OHM 1% 1/2W 4.024In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022 OHM 1% 1/4W 4.968In Stock
Min.: 1
Mult.: 1

WFC 22 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0201 .36ohm 1% AEC-Q200 15.000In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Reel, Cut Tape, MouseReel UCR 360 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 2L5 2% 2.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 2.5 mOhms 5 W 2 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015 OHM 1% 1/4W 4.091In Stock
Min.: 1
Mult.: 1

WFC 15 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 L70 1% 3.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel CSI 700 uOhms 8 W 1 % 100 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.05 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ShuntMetric 6918 L200 5% 50W 2P Cu 74In Stock
Min.: 1
Mult.: 1

Tray CSM2F 200 uOhms 36 W 5 % 50 PPM / C 6918 17546 69 mm (2.71 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .007ohms 1% 2.082In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel WSK2512 7 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.635 mm (0.025 in) - 55 C + 150 C Metal Element 4 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSK-2512 .005 .5% R86 2.099In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape WSK2512 2512 6330 Metal Element 4 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.05ohm 1% Rev Term AEC-Q200 31.895In Stock
50.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel LTR 50 mOhms 1.5 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.58 mm (0.023 in) - 55 C + 155 C Thick Film SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8536 L050 5% 36W 2P Sn 84In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 50 W 5 % 150 PPM / C 8536 21691 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 1,100 Ohm 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LTR 1.1 kOhms 3 W 1 % 100 PPM / C 3264 1225 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 130 Ohm 7.852In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LTR 130 Ohms 3 W 1 % 100 PPM / C 3264 1225 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-1%, 200,000 Ohm 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape LTR 200 kOhms 3 W 1 % 100 PPM / C 3264 1225 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film SMD/SMT