TT Electronics WCR Series Thick Film Resistors - SMD

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
IRC / TT Electronics Thick Film Resistors - SMD 1K OHM 1% 10.277In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD 1.3ohm 1% 1206 AEC-Q200 34.715In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 1.3 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) General Purpose AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD SMD 100 Ohms 1% 60.696In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 100 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD 2M OHM 1% 23.529In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 2 MOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD 4.99K OHM 1% 43.912In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 4.99 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD 4.7M OHM 1% 49.484In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 4.7 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.175 mm (0.125 in) 1.549 mm (0.061 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
IRC / TT Electronics Thick Film Resistors - SMD 20 OHM 1% 12.195In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 20 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.591 mm (0.102 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 10 Ohm 1% Tol AEC-Q200 47.066In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 10 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 1 KOhm 1% Tol AEC-Q200 46.101In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 1 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 470 ohm 1% 200V General Purpose SMT 57.142In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 470 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 100 Ohm 1% Tol AEC-Q200 40.998In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 100 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1206 10 Ohm 1% Tol AEC-Q200 37.834In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 10 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 18K ohm 1% 200V General Purpose SMT 79.706In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 18 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
IRC / TT Electronics Thick Film Resistors - SMD 10M OHM 1% 49.070In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 10 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.175 mm (0.125 in) 1.549 mm (0.061 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 100 KOhm 1% Tol AEC-Q200 46.398In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 100 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 51K 1% .063W AEC-Q200 49.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 51 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1206 10 KOhm 1% Tol AEC-Q200 55.292In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 10 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0603 General Purpose Surface Mounted Resistor 30.620In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 10 kOhms 100 mW (1/10 W) 0.01 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.813 mm (0.032 in) 0.508 mm (0.02 in)
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1K OHM 1% 44.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 1 kOhms 125 mW (1/8 W) 0.01 100 PPM / C - 55 C + 155 C 150 V 805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0603 General Purpose Surface Mounted Resistor 43.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 1 kOhms 100 mW (1/10 W) 0.01 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.813 mm (0.032 in) 0.508 mm (0.02 in)
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1K ohm 1% 75V General Purpose SMT 6.717In Stock
50.000On Order
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel WCR 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Zero Ohm Jumpers
Welwyn Components / TT Electronics Thick Film Resistors - SMD 47K ohm 1% 200V General Purpose SMT 43.160In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WCR 47 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
IRC / TT Electronics Thick Film Resistors - SMD 100K OHM 1% 44.446In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape WCR 100 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 10 KOhm 1% Tol AEC-Q200 10.564In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 10 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 0402 1 MOhm 1% Tol AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel WCR 1 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200