YAGEO Thick Film Resistors - SMD

Results: 44.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 8.87kOhms, 1%, 1/10W 1.066.723In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RC L 8.87 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 143kOhms, 1%, 1/16W 1.679.800In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RC L 143 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 357kOhms, 1%, 1/16W 2.141.345In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RC L 357 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 95.3kOhms, 1%, 1/16W 1.915.338In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RC L 95.3 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.19kOhms, 1%, 1/10W 1.134.447In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RC L 6.19 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.98kOhms, 1%, 1/10W 1.203.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RC L 6.98 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 68Ohms, 5%, 1W 77.154In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RC L 68 Ohms 1 W 5 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.55 mm (0.022 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.9kOhms 1/10W 0603 1% AEC-Q200 16.520In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AF 5.9 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 1.2 MOhms 1/8W 0805 1% 4.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RV 1.2 MOhms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) High Voltage AEC-Q200
YAGEO Thick Film Resistors - SMD 590kOhms 1/16W 0402 1% AEC-Q200 7.655In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AA 590 kOhms 62.5 mW (1/16 W) 1 % 150 PPM / C - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 16.9kOhms 1/10W 0603 1% AEC-Q200 12.072In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AA 16.9 kOhms 100 mW (1/10 W) 1 % 150 PPM / C - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 10 Ohms 1/2 W 1210 1% AEC-Q200 5.474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AA 10 Ohms 500 mW (1/2 W) 1 % 150 PPM / C - 55 C + 155 C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 15k Ohms 1/2 W 1210 1% AEC-Q200 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AA 15 kOhms 500 mW (1/2 W) 1 % 150 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 220kOhms 1W 2512 1% AEC-Q200 3.885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel AA 220 kOhms 1 W 1 % 150 PPM / C - 55 C + 155 C 200 V 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 2 MOhms 1 W 2512 1 % AEC-Q200 3.234In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel AA 2 MOhms 1 W 1 % 150 PPM / C - 55 C + 155 C 200 V 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 3.9kOhms 1W 2512 1% AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel AA 3.9 kOhms 1 W 1 % 150 PPM / C - 55 C + 155 C 200 V 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 910Ohms 1W 2512 1% AEC-Q200 3.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel AA 910 Ohms 1 W 1 % 150 PPM / C - 55 C + 155 C 200 V 2512 6332 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 16 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 37.940In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 16 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
YAGEO Thick Film Resistors - SMD 48.7 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 30.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 48.7 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 4.64 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 5.795In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 4.64 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 5.1 Ohms 1/20 W 25 V 1% 0201 - 100 PPM / C, + 350 PPM / C - 55 C + 155 C AEC-Q200 4.282In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 5.1 Ohms 50 mW (1/20 W) 1 % - 100 PPM / C, + 350 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 510 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 287.027In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 510 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 2.2 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 47.884In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel AC 2.2 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 39 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 57.832In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel AC 39 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 88.7 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 46.238In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel AC 88.7 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Industrial Grade AEC-Q200