YAGEO Thick Film Resistors - SMD

Results: 44.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 20KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.462In Stock
5.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 20 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 249KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 249 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 680KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 680 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 330KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 9.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 330 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 39KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.500In Stock
5.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 39 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 1MOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.796In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 750KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 9.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 750 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 220KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 220 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 10KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 2.401In Stock
5.000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 10 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 287KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.430In Stock
5.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 287 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 402KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.500In Stock
5.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 402 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 200KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.790In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 200 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 330KOhm 0805 1/3W 0.1% Hal Free AEC-Q200 9.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 330 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 301KOhm 1206 1/3W 0.1% Hal Free AEC-Q200 3.500In Stock
5.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AE 301 kOhms 333 mW 0.1 % 25 PPM / C - 55 C + 155 C 200 V 1206 3116 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) General Purpose AEC-Q200
YAGEO Thick Film Resistors - SMD 20 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 48.880In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Reel, Cut Tape, MouseReel AC 20 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 4.959In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel SR 1.5 kOhms 500 mW (1/2 W) 10 % 200 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 9.200In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RE
YAGEO Thick Film Resistors - SMD 47.5 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 44.200In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Reel, Cut Tape, MouseReel AC 47.5 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1210, 2.37Ohms, 1%, 1/2W 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 2.37 Ohms 500 mW (1/2 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 56 Ohms 30 mW 1005 5% 279.792In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel RC L 56 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 20 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 1.275.650In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 20 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 1Ohms, 1%, 1/8W 1.104.876In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 300Ohms 1/32W 0100 1 % 400.973In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel RC L 300 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 383kOhms, 1%, 1/16W 1.560.016In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RC L 383 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability
YAGEO Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 48.7kOhms, 1%, 1/16W 1.638.094In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RC L 48.7 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Reliability