YAGEO Thick Film Resistors - SMD

Results: 44.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 9.76 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 37.161In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 9.76 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Industrial Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 430 Ohms 1/8 W 100 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 35.846In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 430 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 5.1 Ohms 1/8 W 100 V 1 % 0402 200 PPM / C - 55 C / + 155 C AEC-Q200 9.720In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 5.1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 100 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 68.1 kOhms 1/8 W 100 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 19.370In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 68.1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Industrial Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 1.3 MOhms 1/16 W 50 V 5 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 28.970In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 1.3 MOhms 62.5 mW (1/16 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
YAGEO Thick Film Resistors - SMD 180 Ohms 1/8 W 50 V 5 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 19.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AC 180 Ohms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) AEC-Q200
YAGEO Thick Film Resistors - SMD Chip Resistor Surface Mount 11.3kOhms, 0.5%, 200mW, 75V 13.196In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 11.3 kOhms 200 mW (1/5 W) 0.5 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 1.07 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 9.790In Stock
25.000Expected 26/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 1.07 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 35.7 Ohms 1/10 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 3.300In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 35.7 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD 120 Ohms 1/5 W 75 V 1% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 9.166In Stock
10.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 120 Ohms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 100 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version 3.746In Stock
10.000Expected 25/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 100 Ohms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 10 kOhms 100 mW 0603 1% AEC-Q200 Standard Power Version 8.300In Stock
10.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 10 kOhms 100 mW (1/10 W) 1 % 50 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) AEC-Q200
YAGEO Thick Film Resistors - SMD 220Ohms 3/4W 0612 5% AEC-Q200 Standard Power Version 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC Wide Terminal 220 Ohms 750 mW (3/4 W) 5 % - 55 C + 155 C 75 V 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 1kOhms, 0.5%, 1/8W 11.111In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 1 kOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 487Ohms, 1%, 1/8W 3.826In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 487 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 1Ohms, 1%, 1/8W 19.973In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Reel, Cut Tape, MouseReel AC 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 28kOhms, 1%, 1/8W 24.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 28 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 33kOhms, 1%, 1/8W 2.733In Stock
10.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 33 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 1.3Ohms, 5%, 1/8W 4.885In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 1.3 Ohms 125 mW (1/8 W) 5 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 100kOhms, 5%, 1/8W 4.643In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 100 kOhms 250 mW (1/4 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1206, 17.8kOhms, 1%, 1/4W 5.827In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 17.8 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1206, 499Ohms, 1%, 1/4W 10.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 499 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1206, 510kOhms, 1%, 1/4W 4.613In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 510 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1210, 332Ohms, 1%, 1/2W 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 332 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) AEC-Q200
YAGEO Thick Film Resistors - SMD Automotive Grade Chip Resistor 1210, 56Ohms, 5%, 1/2W 1.558In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AC 56 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200