KOA Speer RN73R Series Thin Film Resistors - SMD

Results: 11.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
KOA Speer Thin Film Resistors - SMD 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 673 Ohms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 909 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 14.7K OHM .1% 25PPM 1/4W 4.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 14.7 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 23.7K OHM .1% 25PPM 1/4W 4.514In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 23.7 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 6.19K OHM .1% 25PPM 1/4W 4.473In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 6.19 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 6.98K OHM .1% 25PPM 1/4W 4.696In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 6.98 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 12K ohm 0.1% 50 ppm 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 12 kOhms 0.1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 400 mW 200 V
KOA Speer Thin Film Resistors - SMD 40.2 OHM .1% 25PPM 2/5W 2.688In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 40.2 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 400 mW 200 V
KOA Speer Thin Film Resistors - SMD 5K OHM .1% 25PPM 2/5W 6.012In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 5 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 400 mW 200 V
KOA Speer Thin Film Resistors - SMD 240K ohm 0.5% 25 ppm 9.270In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 240 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 27K ohm 0.1% 25 ppm 9.712In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 27 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 1.21K OHM .1% 25PPM 1/10W 3.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 1.21 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 470K ohm 0.5% 25 ppm 4.237In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 470 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 68.1K OHM .1% 25PPM 6.855In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 68.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 137K OHM .1% 25PPM 1/8W 4.524In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 137 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 237K OHM .1% 25PPM 1/8W 4.968In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 237 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 49.9 OHM 1% 25PPM 1/8W 4.290In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 49.9 Ohms 1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 1.4K OHM .1% 25PPM 1/10W 9.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 1.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 1.96K OHM .1% 25PPM 1/10W 7.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RN73R 1.96 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 1.5K ohm 1% 25 ppm 5.063In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 1.5 kOhms 1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 1.84 kOhms 1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 4.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 388 Ohms 1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 510 ohm 1% 50 ppm 4.976In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RN73R 510 Ohms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 3.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 15.6 kOhms 0.1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 1.78K OHM .1% 25PPM 1/4W 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape RN73R 1.78 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V