MELF Resistors

Results: 26.306
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B2 3R4 702In Stock
Min.: 1
Mult.: 1

MMx Professional 34 Ohms 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Beyschlag MELF Resistors 1W 68.1ohms 1% 0207 350V 2.001In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MMx Professional 68.1 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 10K 2.005In Stock
Min.: 1
Mult.: 1

MMB 10 kOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Beyschlag MELF Resistors 1/4W 200ohms 0.1% 0207 350V 223In Stock
2.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

MMx Precision 200 Ohms 400 mW 0.1 % 15 PPM / C - 55 C + 125 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.3W 1.05Kohms 1% 0102 150V 2.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 1.05 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMU 0102-50 1% BL 143K 1.190In Stock
Min.: 1
Mult.: 1

MMx Professional 143 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm
Vishay / Beyschlag MELF Resistors 0.2W 1.62Kohms 1% 0102 MELF 150V 50ppm 3.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 1.62 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.3W 16.5Kohms 1% 0102 150V 2.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 16.5 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.3W 182Kohms 1% 0102 150V 2.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 182 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMU 0102-50 1% BL 340R 3.000In Stock
Min.: 1
Mult.: 1

340 Ohms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm
Vishay / Beyschlag MELF Resistors 0.2W 402ohms 1% 0102 MELF 150V 50ppm 1.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 402 Ohms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMU 0102-50 1% BL 4K22 2.955In Stock
Min.: 1
Mult.: 1

MMx Professional 4.22 kOhms 300 mW 1 % 50 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm
Vishay / Beyschlag MELF Resistors 0.2W 121Kohm .5% 0201 MELF 150V 25ppm 2.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 121 kOhms 300 mW 1 % 25 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.2W 665ohms 1% 0102 150V 2.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMx Professional 665 Ohms 300 mW 1 % 25 PPM / C - 55 C + 155 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale MELF Resistors MMA 0204-50 0.5% BL 34R8 2.900In Stock
Min.: 1
Mult.: 1

34.8 Ohms 400 mW 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Dale MELF Resistors MMA 0204-50 0.5% B0 37R 5.965In Stock
Min.: 1
Mult.: 1

37 Ohms 400 mW 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Dale MELF Resistors MMA 0204-50 0.5% B0 84R5 9.900In Stock
Min.: 1
Mult.: 1

84.5 Ohms 400 mW 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Dale MELF Resistors MMA 0204-25 0.25% BL 73R2 2.900In Stock
Min.: 1
Mult.: 1

MMx Precision 73.2 Ohms 250 mW (1/4 W) 0.25 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors .20watt 332ohms 1% 50ppm 1.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0102 332 Ohms 200 mW 1 % 50 PPM / C - 55 C + 125 C 150 V MELF 0102 1.1 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 13 7.588In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.26Kohms 1% 50ppm 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 2.26 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 23.2Kohms 1% 50ppm 13" 7.382In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 23.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 25.5Kohms 1% 50ppm 789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 25.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 332Kohms 1% 50ppm 13" 6.879In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 332 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3.32Mohms 1% 50ppm 13" 887In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 3.32 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel