AEC-Q200 Resistor Networks & Arrays

Results: 4.367
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Vishay / Techno Resistor Networks & Arrays 15Mohms .5% 250:1 ratio tol .5% AEC-Q200 1.729In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CDMA Voltage Dividers SMD/SMT 0.5 % Voltage Divider 10 PPM / C - 55 C + 155 C 0.25 in 0.126 in 0.025 in AEC-Q200
Panasonic Resistor Networks & Arrays 10K OHM 5% 195.854In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 10 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1608 4 mm 2.1 mm 0.55 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 112.144In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Bourns Resistor Networks & Arrays 390ohm 2% 16Pin SMT 4.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 390 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 6.8K 2% 16Pin SMT 2.318In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 6.8 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 120 Ohms 2% 16Pin SMT 3.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 120 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 20K 2% 16Pin SMT 2.195In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 20 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 1.2K 2% 16Pin SMT 2.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 1.2 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 180 OHM 2% 16Pin SMT 4.220In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 180 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 2K 2% 16Pin SMT 2.124In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 2 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays RNET-THK FILM SMD MED BODY 1.619In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 330 Ohms, 470 Ohms 2 % Terminator, Dual 28 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 13.296In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 10K OHM 5% 163.467In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0201 (0603 metric) 0.8 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays 33 OHM 5% 203.139In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 33 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 1 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 54.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays 220K OHM 5% 76.979In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 4.7K OHM 5% 439.921In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 4.7 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0402 (1005 metric) 2 mm 1 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 65.501In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0201x4R anti-sulfurated resistor array a 50.186In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 8 elements 7.250In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 330 Ohms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 8 elements 7.310In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 56 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 112.612In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Resistor Networks & Arrays 1K OHM 5% 15.873In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 1 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.55 mm AEC-Q200
Panasonic Resistor Networks & Arrays Resistor Array Chip 4 elements 19.579In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Resistor Networks & Arrays Thick Film Chip 4R Array 2009 5% 9.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 390 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0805 (2012 metric) 5.1 mm 2.2 mm 0.7 mm AEC-Q200