RT Series Thin Film Resistors

Results: 17.879
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 16.258In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 20 kOhms 0.1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 18.890In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 200 Ohms 0.1 % 25 PPM / C 0201 0603 - 55 C + 125 C 62.5 mW (1/16 W) 25 V
YAGEO Thin Film Resistors - SMD 18.2 kOhms 50PPM/C 50mW 0.1% 0201 13.353In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 18.2 kOhms 0.1 % 50 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 125 C 50 mW (1/20 W) 25 V
YAGEO Thin Film Resistors - SMD 27.715In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 0.1 %
YAGEO Thin Film Resistors - SMD 1/16W 2.15K ohm .1% 25ppm 117.220In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 2.15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1.8 kOhms 10PPM/C 100mW 0603 0.1% 9.342In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 1.8 kOhms 0.1 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 20K ohm 0.1% 1/8W 6.438In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 20 kOhms 0.1 % 15 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 25K ohm 0.1% 25 ppm High-Precision 14.592In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 25 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1/4W 100 Ohms 0.1% 6.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 100 Ohms 0.1 % 25 PPM / C 1210 3224 3.2 mm (0.126 in) 2.4 mm (0.094 in) - 55 C + 125 C 500 mW (1/2 W) 200 V
YAGEO Thin Film Resistors - SMD 1/4W 150K Ohms 0.1% 7.221In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 150 kOhms 0.1 % 25 PPM / C 1210 3224 3.2 mm (0.126 in) 2.4 mm (0.094 in) - 55 C + 125 C 500 mW (1/2 W) 200 V
YAGEO Thin Film Resistors - SMD 20K ohm 0.1% 15 ppm Thin Film 22.336In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 20 kOhms 0.1 % 15 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 3.24K ohm 0.1% 1/16W 8.634In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 3.24 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1/16W 2.2K ohm .1% 25ppm 39.198In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 2.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1/16W 348 ohm .1% 25ppm 34.323In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 348 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1/8W 5.62K ohm .1% 25ppm 46.067In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 5.62 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 125 C 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1/4W 30.1K ohm .1% 25ppm 14.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 30.1 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1/4W 402K ohm .1% 25ppm 14.135In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 402 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 4.99K ohm 0.1% 25ppm High Stability 12.424In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 4.99 kOhms 0.1 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 125 C 50 mW (1/20 W) 25 V
YAGEO Thin Film Resistors - SMD 4.119In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RT 100 Ohms 0.1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 125 C 500 mW (1/2 W) 200 V
YAGEO Thin Film Resistors - SMD 5.114In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 51.1 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 4.02K OHM .1% 50PPM 1/16W 18.348In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 4.02 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1/10W 38.3K ohm .1% 25ppm 23.061In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 38.3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1/4W 2.87K ohm .1% 25ppm 9.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 2.87 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1/4W 470 Ohms 0.1% 3.257In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RT 470 Ohms 0.1 % 25 PPM / C 1210 3224 3.2 mm (0.126 in) 2.4 mm (0.094 in) - 55 C + 125 C 500 mW (1/2 W) 200 V
YAGEO Thin Film Resistors - SMD 6.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RT 0.1 %