ZABF-K7125+

Mini-Circuits
139-ZABF-K7125+
ZABF-K7125+

Mfr.:

Description:
Signal Conditioning Thin Film Bandpass Filter, 6.75 - 7.5 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.650.425 Rp6.650.425

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
7.5 GHz
6.75 GHz to 7.5 GHz
50 Ohms
2.92 mm
- 55 C
+ 125 C
ZABF
Tray
Brand: Mini-Circuits
Insertion Loss: 2.1 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Thin Film Coaxial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZABF-K7125+ Thin Film Coaxial Bandpass Filter

Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter features low insertion loss and high rejection thanks to the thin film on the alumina substrate, using a sputtering process that provides enhanced Q and repeatable performance. This technology enables the support of low pass, high pass, and bandpass connectorized thin-film designs up to 40GHz in a small form factor, helping designers achieve SWaP objectives. The compact module utilizes a Mini-Circuits manufacturing process that ensures repeatability on large batches of filters. Mini-Circuits ZABF-K7125+ Thin-Film Coaxial Bandpass Filter operates in a 6750MHz to 7500MHz frequency range and -55°C to +125°C temperature range. Typical applications include military and defense, wireless communication systems, and test and measurement.