Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.339
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESAPP-ESA PROBE-RTD PT1000, 2000mm 4In Stock
10Expected 06/08/2026
Min.: 1
Mult.: 1

1 kOhms SMD/SMT Wire Lead -95 C + 125 C 2 m
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC FLEX20 10k 3% 3960K 25mm 229In Stock
Min.: 1
Mult.: 1

NTCAFLEX 3960 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 25 mm 1.4 mm
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESA PROBE-RTD PT1000 3000mm ENG MODEL 2In Stock
Min.: 1
Mult.: 1

1 kOhms SMD/SMT Wire Lead - 90 C + 125 C 3 m
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % blk 0.4e/1e A 950In Stock
Min.: 1
Mult.: 1

3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 834In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESA PROBE-RTD PT1000 1000mm ENG MODEL 1In Stock
Min.: 1
Mult.: 1

1 kOhms SMD/SMT Wire Lead - 95 C +125 C 1 m
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated NTC Thermistor, Probe, Surface Mount 15K4 1In Stock
Min.: 1
Mult.: 1
3664 K 15 kOhms 1 C SMD/SMT Wire Lead - 60 C + 90 C Probe 2 m 2.8 mm
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC Screw M8 10k 2% 3984K connector 190In Stock
Min.: 1
Mult.: 1
: 100

NTCASCW78A 3984 K 10 kOhms 150 mW 2 % Threaded Screw - 25 C + 85 C Reel, Cut Tape
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors ICL,22MM,120ohm,3.0AMP,INSIDEKINK 493In Stock
Min.: 1
Mult.: 1

SL22 120 Ohms 25 % Through Hole Radial 22 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors ICL,12MM,5.0ohm,3.0A, 918In Stock
Min.: 1
Mult.: 1

SL12 5 Ohms 20 % Through Hole Radial 12 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors ICL,10MM,30ohm,2.0AMP 1.980In Stock
Min.: 1
Mult.: 1

SL10 30 Ohms 15 % Through Hole Radial 10 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors ICL,22MM,47ohm,3.0AMP 485In Stock
Min.: 1
Mult.: 1

SL22 47 Ohms 25 % Through Hole Radial 22 mm Bulk
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 100KOhms 2% BPar=4100K 110 mW Chip NTC AEC-Q200 6.928In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 1% BPar=3910K 120 mW Chip NTC AEC-Q200 3.350In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3910 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3530K 130 mW Chip NTC AEC-Q200 3.471In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3530 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 47KOhms 1% BPar=4050K 110 mW Chip NTC AEC-Q200 6.993In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4050 K 47 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 30KOhms 2% BPar=3950K 110 mW Chip NTC AEC-Q200 6.997In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 100KOhms 10% BPar=4100K 110 mW Chip NTC AEC-Q200 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4100 K 100 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 5KOhms 5% BPar=3435K 130 mW Chip NTC AEC-Q200 3.468In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3435 K 5 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 6.983In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 5% BPar=4050K 110 mW Chip NTC AEC-Q200 6.998In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4050 K 10 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 4.7KOhms 5% BPar=3500K 110 mW Chip NTC AEC-Q200 7.000In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3500 K 4.7 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3435K 130 mW Chip NTC AEC-Q200 3.486In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3900K 130 mW Chip NTC AEC-Q200 3.241In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3900 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 47KOhms 1% BPar=4050K 130 mW Chip NTC AEC-Q200 3.493In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4050 K 47 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel