Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.418
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 1% BPar=3380K 110 mW Chip NTC AEC-Q200 6.976In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4390K 120 mW Chip NTC AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4100K 120 mW Chip NTC AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 3KOhms 3% BPar=3990K 120 mW Chip NTC AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 10% BPar=3435K 120 mW Chip NTC AEC-Q200 3.456In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3435 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 10% BPar=4100K 130 mW Chip NTC AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4100 K 100 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 6.983In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 5% BPar=4050K 110 mW Chip NTC AEC-Q200 6.998In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4050 K 10 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 4.7KOhms 5% BPar=3500K 110 mW Chip NTC AEC-Q200 6.986In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3500 K 4.7 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3435K 130 mW Chip NTC AEC-Q200 3.486In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3900K 130 mW Chip NTC AEC-Q200 3.234In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3900 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 47KOhms 1% BPar=4050K 130 mW Chip NTC AEC-Q200 3.493In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4050 K 47 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 22KOhms 1% BPar=4000K 130 mW Chip NTC AEC-Q200 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4000 K 22 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 10% BPar=3435K 130 mW Chip NTC AEC-Q200 3.349In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3435 K 10 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6.505In Stock
Min.: 1
Mult.: 1
NCU 3900 K 10 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.908In Stock
Min.: 1
Mult.: 1
: 15.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.550In Stock
Min.: 1
Mult.: 1
NCU15_S 3950 K 22 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K 1.350In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter 344In Stock
Min.: 1
Mult.: 1

197 3974 K 10 kOhms 750 uW 10 % PCB Mount Radial - 60 C + 125 C Bead 2.413 mm 38.1 mm 2.413 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1.655In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14.256In Stock
Min.: 1
Mult.: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 1.249In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6.875In Stock
Min.: 1
Mult.: 1
NCU15_S 4500 K 470 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 105RG1K THERMISTOR 436In Stock
Min.: 1
Mult.: 1

3892 K 1 MOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 11.233In Stock
Min.: 1
Mult.: 1
: 20.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 01005 (0402 metric) 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape